Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No947D881K901BLMSN
Order Code2361714
Product Range947D Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £131.540 |
5+ | £114.100 |
Price for:Each
Minimum: 1
Multiple: 1
£131.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No947D881K901BLMSN
Order Code2361714
Product Range947D Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance880µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)250V
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)67A
ESR0.0021ohm
Product Diameter162mm
Product Length-
Product Width-
Product Height90mm
Ripple Current-
Height90mm
Output (kvar)-
Product Range947D Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Qualification-
Product Overview
The 947D series high capacitance Film Capacitor uses the most advanced metallised film technology for long life and high reliability in DC link applications. This series combines high capacitance and very high ripple current capability needed for today's inverter designs for wind, solar, fuel cells and UPS systems.
- High energy density and high current
- Aluminium can case
- UL94V-0 dry resin
- Tin-plated brass terminals
- UL94V-0 polypropylene insulator cap
Applications
Power Management, Alternative Energy
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
880µF
Typical Applications
DC Link
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
0.0021ohm
Product Length
-
Product Height
90mm
Height
90mm
Product Range
947D Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
67A
Product Diameter
162mm
Product Width
-
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-45°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1