940C Series Power Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.33 3+ £3.20 5+ £3.06 10+ £2.56 20+ £2.46 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £3.40 3+ £3.27 5+ £3.13 10+ £2.56 20+ £2.46 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £21.55 3+ £18.81 5+ £17.35 10+ £15.88 20+ £14.78 | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 754V/µs | 754A | 17.7A | 0.005ohm | 41mm | - | 54mm | 54mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £5.68 3+ £5.64 5+ £4.97 10+ £3.84 20+ £3.73 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £5.21 3+ £4.79 5+ £4.44 10+ £4.09 20+ £3.66 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 143A | 7.5A | 0.007ohm | 18mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £6.22 3+ £5.90 5+ £5.57 10+ £4.11 20+ £4.00 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 196A | 8.9A | 0.006ohm | 21mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ £4.42 3+ £4.24 5+ £4.06 10+ £2.78 20+ £2.72 | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.142kV/µs | 114A | 6.1A | 0.009ohm | 15.5mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
CORNELL DUBILIER | Each | 75+ £4.02 100+ £3.25 500+ £3.17 | Min: 75 / Mult: 75 | Double Metallized PP | Axial Leaded | 0.22µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 188A | 7.4A | 0.007ohm | 17.5mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
Each | 1+ £12.09 3+ £10.24 5+ £9.31 10+ £8.38 20+ £7.96 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 480V/µs | 480A | 12.5A | 0.005ohm | 26mm | - | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
CORNELL DUBILIER | Each | 75+ £3.56 100+ £2.96 500+ £2.70 | Min: 75 / Mult: 75 | Double Metallized PP | Axial Leaded | 0.15µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 128A | 6.7A | 0.007ohm | 15mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
CORNELL DUBILIER | Each | 1+ £7.65 10+ £6.83 25+ £6.51 50+ £6.17 100+ £5.52 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.47µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 402A | 10.6A | 0.005ohm | 24mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
CORNELL DUBILIER | Each | 1+ £6.51 10+ £4.30 25+ £4.09 50+ £3.88 100+ £3.72 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.068µF | ± 10% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.44kV/µs | 98A | 6.7A | - | 19mm | 46mm | 46mm | - | 940C Series | -55°C | 105°C |