0
0 Items£0.00
ex VAT
ex VAT

4µF Power Film Capacitors:

67 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678072

RoHS

Date/Lot Code

Each
1+
£3.58
10+
£2.61
72+
£1.93
144+
£1.83
504+
£1.72
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
-
32mm
19mm
29mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+
£1.84
10+
£1.66
50+
£1.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597254

RoHS

Date/Lot Code

Each
1+
£2.78
5+
£2.40
10+
£2.01
25+
£1.85
50+
£1.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3932262

RoHS

Date/Lot Code

Each
1+
£5.05
5+
£4.39
10+
£3.73
20+
£3.43
40+
£2.98
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3605659

RoHS

Date/Lot Code

Each
1+
£4.41
5+
£3.59
10+
£2.77
20+
£2.63
40+
£2.49
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
-
MKP1847C Series
-40°C
105°C
-
2797884

RoHS

Date/Lot Code

Each
1+
£3.80
10+
£3.07
50+
£2.68
100+
£2.41
200+
£2.30
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0067ohm
-
31.5mm
22mm
36.5mm
-
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
3542128

RoHS

Date/Lot Code

Each
1+
£3.91
5+
£3.35
10+
£2.79
20+
£2.62
40+
£2.47
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3678216

RoHS

Date/Lot Code

Each
1+
£13.74
23+
£10.54
69+
£9.77
115+
£8.95
253+
£8.38
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
0.0024ohm
-
57.5mm
35mm
50mm
-
-
C4AS Series
-40°C
85°C
-
3597270

RoHS

Each
1+
£2.91
5+
£2.51
10+
£2.10
25+
£1.93
50+
£1.59
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642721

RoHS

Each
1+
£2.43
10+
£1.74
25+
£1.53
50+
£1.32
100+
£1.26
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
4177895

RoHS

Date/Lot Code

Each
1+
£4.54
10+
£3.26
25+
£2.93
50+
£2.59
100+
£2.38
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
-
4144024

RoHS

Date/Lot Code

Each
1+
£37.30
5+
£33.57
25+
£26.33
50+
£24.30
100+
£23.05
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
0.002ohm
50mm
-
-
101mm
20A
-
C44A Series
-40°C
85°C
-
4177894

RoHS

Date/Lot Code

Each
1+
£3.26
10+
£2.64
25+
£2.36
50+
£2.21
100+
£2.05
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4332567

RoHS

Date/Lot Code

Each
1+
£4.73
5+
£4.04
10+
£3.53
20+
£3.13
40+
£2.77
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
4656693

RoHS

Each
1+
£4.41
10+
£3.57
25+
£3.19
50+
£2.98
100+
£2.77
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
-
41.5mm
17mm
34.5mm
-
-
EZPQ Series
-40°C
105°C
-
4332560

RoHS

Date/Lot Code

Each
1+
£3.61
5+
£3.08
10+
£2.69
25+
£2.39
50+
£2.11
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
13mm
23mm
-
-
MKP1848E Series
-
125°C
-
4542798

RoHS

Date/Lot Code

Each
1+
£34.23
5+
£31.07
16+
£26.22
64+
£22.51
112+
£22.06
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
4457421

RoHS

Date/Lot Code

Each
1+
£3.61
50+
£2.41
100+
£2.08
250+
£1.89
500+
£1.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
-
31.5mm
16mm
33mm
-
-
B32754 Series
-40°C
105°C
-
4706743

RoHS

Date/Lot Code

Each
1+
£1.72
5+
£1.55
10+
£1.44
25+
£1.31
50+
£1.21
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
0.0096ohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706763

RoHS

Date/Lot Code

Each
1+
£1.39
10+
£1.16
25+
£1.05
50+
£0.97
100+
£0.92
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0095ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706752

RoHS

Date/Lot Code

Each
1+
£1.75
5+
£1.58
10+
£1.47
25+
£1.33
50+
£1.23
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
0.0096ohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3227776

RoHS

Date/Lot Code

Each
100+
£1.43
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642742

RoHS

Date/Lot Code

Each
1+
£2.48
10+
£1.81
25+
£1.71
50+
£1.49
100+
£1.43
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227767

RoHS

Date/Lot Code

Each
1+
£2.98
5+
£2.63
10+
£2.15
20+
£2.13
40+
£1.90
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2934928

RoHS

Date/Lot Code

Each
234+
£2.34
Min: 234 / Mult: 234
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
19V/µs
77A
5.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
25mm
C4AE Series
-40°C
85°C
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account