ex VAT

80µF Power Film Capacitors:

19 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372950

RoHS

Date/Lot Code

Each
1+
£13.790
5+
£10.860
10+
£9.780
20+
£8.690
40+
£8.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
3106551

RoHS

Each
1+
£16.660
3+
£13.090
5+
£10.780
10+
£9.920
20+
£8.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
0.004ohm
-
58mm
35mm
50mm
-
-
-
-40°C
85°C
-
4457516

RoHS

Date/Lot Code

Each
1+
£11.360
5+
£9.570
10+
£8.100
25+
£7.130
50+
£6.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
-
57.5mm
35mm
50mm
-
-
B32778Z Series
-40°C
105°C
-
4538615

RoHS

Date/Lot Code

Each
1+
£36.620
10+
£31.410
20+
£30.780
Min: 1 / Mult: 1
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
-
97.5mm
38mm
42.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1791627

RoHS

Date/Lot Code

Each
1+
£32.940
3+
£29.410
5+
£25.870
10+
£22.340
20+
£21.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
0.003ohm
-
57.5mm
45mm
45mm
-
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3597450

RoHS

Date/Lot Code

Each
1+
£20.650
18+
£14.340
54+
£14.330
108+
£14.320
252+
£13.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373043

RoHS

Date/Lot Code

Each
1+
£14.360
3+
£12.650
5+
£11.300
10+
£10.570
20+
£9.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373032

RoHS

Date/Lot Code

Each
1+
£16.500
5+
£12.990
10+
£12.810
20+
£11.300
40+
£10.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372962

RoHS

Date/Lot Code

Each
1+
£14.360
3+
£12.650
5+
£11.300
10+
£10.570
20+
£9.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4074741

RoHS

Date/Lot Code

Each
40+
£19.880
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074738

RoHS

Date/Lot Code

Each
40+
£20.190
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074740

RoHS

Date/Lot Code

Each
40+
£19.380
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4077881

RoHS

Date/Lot Code

Each
280+
£8.740
Min: 280 / Mult: 280
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
21.6A
0.0041ohm
-
57.5mm
30mm
45mm
18.8A
-
B32718H Series
-55°C
105°C
AEC-Q200
4074739

RoHS

Date/Lot Code

Each
40+
£20.710
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2985115

RoHS

Date/Lot Code

Each
1+
£38.080
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
4728258

RoHS

Each
180+
£6.180
Min: 180 / Mult: 180
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.6kA
21.2A
0.0049ohm
-
57.5mm
25mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728302

RoHS

Each
98+
£6.970
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.8kA
35.5A
0.0022ohm
-
42mm
45mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728303

RoHS

Each
90+
£6.650
Min: 90 / Mult: 90
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.6kA
27.8A
0.0038ohm
-
57.5mm
35mm
50mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728256

RoHS

Each
189+
£6.600
Min: 189 / Mult: 189
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.8kA
32.3A
0.0021ohm
-
42mm
35mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account