ex VAT

0.822µF Noise Suppression & Safety Capacitors:

4 Products Found

Farnell offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Farnell’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597325

RoHS

Date/Lot Code

Each
1+
£1.050
10+
£0.768
25+
£0.706
50+
£0.621
100+
£0.555
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.822µF
± 10%
X2
Through Hole
310VAC
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597376

RoHS

Date/Lot Code

Each
1+
£1.050
5+
£0.771
10+
£0.740
25+
£0.708
50+
£0.624
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.822µF
± 20%
X2
Through Hole
310VAC
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597342

RoHS

Date/Lot Code

Each
1+
£1.580
10+
£1.160
25+
£1.070
50+
£0.941
100+
£0.841
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.822µF
± 20%
X2
Through Hole
310VAC
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597359

RoHS

Date/Lot Code

Each
1+
£1.130
5+
£0.905
10+
£0.834
25+
£0.763
50+
£0.709
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.822µF
± 10%
X2
Through Hole
310VAC
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account