B32934 Series Noise Suppression & Safety Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.95 50+ £1.78 100+ £1.77 250+ £1.63 500+ £1.37 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each | 1+ £1.93 50+ £1.35 100+ £1.17 250+ £1.11 500+ £1.03 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each | 1+ £1.72 50+ £1.00 100+ £0.91 250+ £0.82 500+ £0.76 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each | 1+ £2.07 50+ £1.22 100+ £1.11 250+ £1.00 500+ £0.94 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each | 1+ £3.57 10+ £2.58 50+ £2.18 200+ £1.94 400+ £1.89 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1400+ £0.74 | Min: 1400 / Mult: 1400 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.17 10+ £1.41 50+ £1.35 100+ £1.07 200+ £1.02 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.69 10+ £1.37 50+ £1.19 100+ £1.04 200+ £0.79 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | |||||
Each | 1+ £1.25 10+ £1.09 50+ £0.90 100+ £0.81 200+ £0.75 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 305VAC | 35V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 |