B32928 Series Noise Suppression & Safety Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.58 10+ £6.48 25+ £5.91 50+ £5.34 100+ £5.26 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ £11.52 10+ £8.01 25+ £7.30 50+ £6.22 100+ £5.70 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | |||||
Each | 1+ £12.84 10+ £11.14 25+ £10.48 50+ £9.82 100+ £9.36 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | |||||
Each | 1+ £10.29 5+ £8.68 10+ £7.07 25+ £6.79 50+ £6.51 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 108+ £6.25 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ £33.53 5+ £29.34 10+ £24.31 25+ £21.79 50+ £20.12 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | |||||
Each | 1+ £10.41 5+ £8.90 10+ £7.38 25+ £7.09 50+ £6.81 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ £15.78 5+ £15.24 10+ £14.94 25+ £14.10 50+ £13.64 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | |||||
Each | 1+ £18.14 50+ £14.05 70+ £11.50 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - |