B32916 Series Noise Suppression & Safety Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.17 10+ £7.72 50+ £7.44 100+ £6.99 200+ £6.24 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ £9.08 5+ £7.75 10+ £6.41 25+ £6.09 50+ £5.76 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ £15.82 5+ £14.01 10+ £12.20 20+ £11.44 40+ £10.69 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ £4.81 5+ £4.11 10+ £3.41 25+ £3.24 50+ £3.07 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32916 Series | AEC-Q200 | |||||
Each | 1+ £6.08 5+ £5.30 10+ £4.52 25+ £4.16 50+ £3.80 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32916 Series | AEC-Q200 | |||||
Each | 1+ £6.52 5+ £5.11 10+ £4.41 25+ £3.93 50+ £3.71 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32916 Series | AEC-Q200 | |||||
Each | 1+ £16.07 5+ £12.58 10+ £10.87 25+ £9.67 50+ £9.14 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ £5.90 5+ £4.62 10+ £3.99 25+ £3.55 50+ £3.36 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32916 Series | AEC-Q200 | |||||
Each | 1+ £7.34 5+ £5.75 10+ £4.97 25+ £4.42 50+ £4.18 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 600+ £3.44 | Min: 600 / Mult: 600 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1620+ £1.19 | Min: 1620 / Mult: 1620 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1620+ £1.02 | Min: 1620 / Mult: 1620 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ £11.48 50+ £9.87 100+ £8.32 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - |