B32036 Series Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.56 10+ £3.22 50+ £2.75 200+ £2.23 400+ £2.19 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ £4.58 10+ £3.73 50+ £3.32 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ £3.56 10+ £2.94 50+ £2.26 200+ £1.91 400+ £1.79 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ £5.42 5+ £4.73 10+ £4.04 25+ £3.72 50+ £3.40 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 20% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 640+ £3.76 | Min: 640 / Mult: 640 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ £3.84 10+ £2.82 50+ £2.39 100+ £2.20 200+ £2.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 |