B32034 Series Noise Suppression & Safety Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.24 10+ £3.50 50+ £2.69 200+ £2.10 400+ £1.97 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Y2 | Through Hole | 350VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32034 Series | AEC-Q200 | |||||
Each | 1+ £4.78 10+ £3.53 50+ £2.96 100+ £2.65 200+ £2.50 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | Y2 | Through Hole | 350VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32034 Series | AEC-Q200 | |||||
Each | 1+ £2.21 50+ £1.66 100+ £1.63 250+ £1.59 500+ £1.56 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | 350VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32034 Series | AEC-Q200 | |||||
Each | 1+ £3.09 10+ £2.25 50+ £1.86 200+ £1.61 400+ £1.54 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | Y2 | Through Hole | 350VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32034 Series | AEC-Q200 |