ex VAT

Motor Run Capacitors:

3 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190542

RoHS

Each
1+
£7.460
5+
£6.350
10+
£5.760
20+
£5.510
40+
£5.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190545

RoHS

Each
1+
£11.320
5+
£9.630
10+
£8.740
20+
£7.960
40+
£7.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190543

RoHS

Each
1+
£9.410
5+
£8.000
10+
£7.260
20+
£6.940
40+
£6.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
45mm
45mm
MR/A/440 Series
-25°C
70°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account