ex VAT

Motor Run Capacitors:

22 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219063

RoHS

Each
1+
£13.95
10+
£11.75
20+
£10.70
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
2132089

RoHS

Each
1+
£15.74
10+
£13.26
20+
£12.08
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
1219060

RoHS

Each
1+
£8.59
10+
£6.63
20+
£6.50
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2132090

RoHS

Each
1+
£17.06
10+
£14.37
20+
£13.09
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
1219056

RoHS

Each
1+
£5.83
10+
£4.96
20+
£4.50
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219053

RoHS

Each
1+
£3.89
10+
£3.31
20+
£3.00
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219050

RoHS

Each
1+
£3.18
10+
£2.71
20+
£2.66
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219052

RoHS

Each
1+
£3.61
10+
£3.07
20+
£2.78
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219059

RoHS

Each
1+
£8.42
10+
£6.50
20+
£6.37
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219057

RoHS

Each
1+
£6.48
10+
£5.51
20+
£5.00
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1219058

RoHS

Each
1+
£7.13
10+
£5.50
20+
£5.39
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1219061

RoHS

Each
1+
£10.70
10+
£8.26
20+
£7.52
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219055

RoHS

Each
1+
£4.87
10+
£4.14
20+
£3.76
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219049

RoHS

Each
1+
£3.46
10+
£2.95
20+
£2.89
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2829378

RoHS

Each
1+
£13.96
10+
£11.76
20+
£10.71
Min: 1 / Mult: 1
Metallized PP
Can
36µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219051

RoHS

Each
1+
£3.56
10+
£3.03
20+
£2.75
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219062

RoHS

Each
1+
£11.04
10+
£8.52
20+
£7.76
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2829384

RoHS

Each
1+
£3.22
10+
£2.74
20+
£2.69
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
2829375

RoHS

Each
1+
£30.30
10+
£25.05
20+
£23.21
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
-
-
4.16.10 Series
-25°C
70°C
2829380

RoHS

Each
1+
£24.63
10+
£20.36
20+
£18.87
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
2829382

RoHS

Each
1+
£24.62
10+
£20.36
20+
£18.86
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
2829373

RoHS

Each
1+
£28.10
10+
£23.23
20+
£21.52
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
-
-
4.16.10 Series
-25°C
70°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account