ex VAT

Motor Run Capacitors:

29 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Height
Product Range
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225080

RoHS

Date/Lot Code

Each
3+
£566.30
Min: 3 / Mult: 3
Metallized PP
0.1µF
Panel Mount
3.6kV
Stud
200mm
B25161 Series
-25°C
3225092

RoHS

Date/Lot Code

Each
3+
£467.98
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
18kV
Stud
325mm
B25161 Series
-25°C
3225086

RoHS

Date/Lot Code

Each
3+
£369.67
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
12kV
Stud
225mm
B25161 Series
-25°C
3225102

RoHS

Date/Lot Code

Each
3+
£1,444.00
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
40kV
Stud
675mm
B25161 Series
-25°C
3225077

RoHS

Date/Lot Code

Each
3+
£298.88
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
7.2kV
Stud
200mm
B25161 Series
-25°C
3225079

RoHS

Date/Lot Code

Each
3+
£283.15
Min: 3 / Mult: 3
Metallized PP
0.1µF
Panel Mount
3.6kV
Stud
175mm
B25161 Series
-25°C
3225097

RoHS

Date/Lot Code

Each
3+
£1,293.00
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
36kV
Stud
625mm
B25161 Series
-25°C
3225072

RoHS

Date/Lot Code

Each
3+
£542.70
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
3.6kV
Stud
200mm
B25161 Series
-25°C
3225096

RoHS

Date/Lot Code

Each
3+
£782.70
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
36kV
Stud
475mm
B25161 Series
-25°C
3225085

RoHS

Date/Lot Code

Each
3+
£674.43
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
12kV
Stud
300mm
B25161 Series
-25°C
3225088

RoHS

Date/Lot Code

Each
3+
£314.60
Min: 3 / Mult: 3
Metallized PP
0.1µF
Panel Mount
18kV
Stud
200mm
B25161 Series
-25°C
3225091

RoHS

Date/Lot Code

Each
3+
£833.70
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
18kV
Stud
350mm
B25161 Series
-25°C
3225081

RoHS

Date/Lot Code

Each
3+
£283.15
Min: 3 / Mult: 3
Metallized PP
0.125µF
Panel Mount
3.6kV
Stud
175mm
B25161 Series
-25°C
3225075

RoHS

Date/Lot Code

Each
3+
£255.62
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
7.2kV
Stud
175mm
B25161 Series
-25°C
3225093

RoHS

Date/Lot Code

Each
3+
£499.43
Min: 3 / Mult: 3
Metallized PP
0.1µF
Panel Mount
36kV
Stud
400mm
B25161 Series
-25°C
3225101

RoHS

Date/Lot Code

Each
3+
£999.32
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
40kV
Stud
550mm
B25161 Series
-25°C
3225071

RoHS

Date/Lot Code

Each
3+
£235.95
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
3.6kV
Stud
125mm
B25161 Series
-25°C
3225099

RoHS

Date/Lot Code

Each
3+
£798.13
Min: 3 / Mult: 3
Metallized PP
0.125µF
Panel Mount
40kV
Stud
475mm
B25161 Series
-25°C
3225074

RoHS

Date/Lot Code

Each
3+
£582.02
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
3.6kV
Stud
300mm
B25161 Series
-25°C
3225098

RoHS

Date/Lot Code

Each
3+
£724.85
Min: 3 / Mult: 3
Metallized PP
0.1µF
Panel Mount
40kV
Stud
400mm
B25161 Series
-25°C
3225078

RoHS

Date/Lot Code

Each
3+
£637.08
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
7.2kV
Stud
325mm
B25161 Series
-25°C
3225073

RoHS

Date/Lot Code

Each
3+
£255.62
Min: 3 / Mult: 3
Metallized PP
0.5µF
Panel Mount
3.6kV
Stud
175mm
B25161 Series
-25°C
3225095

RoHS

Date/Lot Code

Each
3+
£679.82
Min: 3 / Mult: 3
Metallized PP
0.125µF
Panel Mount
36kV
Stud
400mm
B25161 Series
-25°C
3225089

RoHS

Date/Lot Code

Each
3+
£314.60
Min: 3 / Mult: 3
Metallized PP
0.125µF
Panel Mount
18kV
Stud
200mm
B25161 Series
-25°C
3225076

RoHS

Date/Lot Code

Each
3+
£572.18
Min: 3 / Mult: 3
Metallized PP
0.25µF
Panel Mount
7.2kV
Stud
250mm
B25161 Series
-25°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account