0
0 Items£0.00
ex VAT
ex VAT

50µF Motor Run Capacitors:

6 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2132089

RoHS

Each
1+
£15.74
10+
£13.26
20+
£12.08
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
2218098

RoHS

Date/Lot Code

Each
1+
£22.16
3+
£16.37
5+
£14.55
10+
£13.49
20+
£12.62
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
2829371

RoHS

Each
1+
£23.46
10+
£18.00
20+
£16.68
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
2132088

RoHS

Each
1+
£21.68
10+
£16.63
20+
£15.41
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
2429319

RoHS

Date/Lot Code

Each
1+
£24.17
40+
£17.19
80+
£15.74
120+
£14.75
280+
£14.46
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
4144014

RoHS

Each
1+
£16.91
40+
£11.71
80+
£11.25
120+
£10.79
280+
£10.69
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
50mm
95mm
C27 Series
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account