ex VAT

General Purpose Film Capacitors:

25 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495902

RoHS

Each
10+
£0.21
100+
£0.18
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71 Series
-55°C
105°C
2495908

RoHS

Date/Lot Code

Each
10+
£0.53
50+
£0.46
350+
£0.39
700+
£0.38
1050+
£0.37
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
2495915

RoHS

Date/Lot Code

Each
1+
£1.17
10+
£0.96
50+
£0.84
288+
£0.73
576+
£0.69
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71 Series
-55°C
105°C
2495903

RoHS

Date/Lot Code

Each
10+
£0.38
100+
£0.26
500+
£0.21
1000+
£0.20
2000+
£0.18
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R71 Series
-55°C
105°C
2495904

RoHS

Date/Lot Code

Each
10+
£0.28
100+
£0.25
900+
£0.20
1800+
£0.19
2700+
£0.18
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R71 Series
-55°C
105°C
2495912

RoHS

Each
1+
£2.75
10+
£1.89
50+
£1.55
176+
£1.21
528+
£1.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
2495916

RoHS

Each
1+
£2.09
10+
£1.35
50+
£1.25
128+
£1.14
512+
£1.04
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71 Series
-55°C
105°C
2495914

RoHS

Date/Lot Code

Each
10+
£0.92
50+
£0.82
410+
£0.56
820+
£0.53
1230+
£0.52
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
2495906

RoHS

Date/Lot Code

Each
10+
£0.46
50+
£0.44
100+
£0.42
500+
£0.35
1000+
£0.33
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R71 Series
-55°C
105°C
2495913

RoHS

Date/Lot Code

Each
10+
£0.66
50+
£0.61
410+
£0.48
820+
£0.41
1230+
£0.37
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
3784306

RoHS

Date/Lot Code

Each
10+
£0.32
100+
£0.29
500+
£0.24
1000+
£0.21
2000+
£0.20
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71 Series
-40°C
110°C
2495905

RoHS

Date/Lot Code

Each
10+
£0.33
100+
£0.29
700+
£0.24
1400+
£0.24
2100+
£0.24
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71 Series
-55°C
105°C
2495909

RoHS

Date/Lot Code

Each
10+
£0.53
50+
£0.51
100+
£0.49
500+
£0.45
1000+
£0.39
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R71 Series
-55°C
105°C
2835688

RoHS

Date/Lot Code

Each
10+
£0.76
50+
£0.67
360+
£0.57
720+
£0.56
1080+
£0.55
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
4071483

RoHS

Date/Lot Code

Each
10+
£0.46
50+
£0.44
100+
£0.42
750+
£0.32
1500+
£0.31
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-40°C
110°C
4071482

RoHS

Date/Lot Code

Each
10+
£0.27
100+
£0.25
500+
£0.20
1000+
£0.20
2000+
£0.16
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R71 Series
-40°C
110°C
4559311

RoHS

Date/Lot Code

Each
10+
£0.22
100+
£0.20
500+
£0.16
1800+
£0.13
3600+
£0.13
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
4559312

RoHS

Date/Lot Code

Each
10+
£0.48
50+
£0.46
100+
£0.44
500+
£0.36
1000+
£0.35
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-55°C
105°C
4377349

RoHS

Date/Lot Code

Each
70+
£1.65
210+
£1.57
Min: 70 / Mult: 70
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
4374690

RoHS

Date/Lot Code

Each
400+
£0.30
1200+
£0.28
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6mm
17.5mm
R71 Series
-40°C
110°C
2495911

RoHS

Date/Lot Code

Each
10+
£0.73
50+
£0.67
250+
£0.61
500+
£0.56
1000+
£0.53
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
2935543

RoHS

Date/Lot Code

Each
6000+
£0.12
Min: 6000 / Mult: 6000
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R71 Series
-55°C
105°C
2935541

RoHS

Date/Lot Code

Each
3900+
£0.12
Min: 3900 / Mult: 3900
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R71 Series
-55°C
105°C
2935540

RoHS

Date/Lot Code

Each
6000+
£0.12
Min: 6000 / Mult: 6000
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
2935542

RoHS

Date/Lot Code

Each
3900+
£0.13
Min: 3900 / Mult: 3900
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R71 Series
-55°C
105°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account