ex VAT

General Purpose Film Capacitors:

32 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808988

RoHS

Date/Lot Code

Each
1+
£1.59
10+
£1.31
50+
£1.10
209+
£1.01
627+
£0.93
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
2495759

RoHS

Date/Lot Code

Each
1+
£3.22
10+
£2.33
50+
£2.12
209+
£1.84
627+
£1.51
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
2495753

RoHS

Date/Lot Code

Each
1+
£2.43
10+
£1.66
50+
£1.56
209+
£1.31
627+
£1.16
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
2468978

RoHS

Date/Lot Code

Each
1+
£1.95
50+
£1.49
100+
£1.31
250+
£1.18
500+
£1.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
B32654 Series
-55°C
110°C
AEC-Q200
4374612

RoHS

Date/Lot Code

Each
40+
£2.50
120+
£2.36
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
375V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
1200810

RoHS

Date/Lot Code

Each
1+
£1.95
50+
£1.12
100+
£1.06
250+
£1.00
500+
£0.94
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
B32654 Series
-55°C
110°C
AEC-Q200
2495739

RoHS

Date/Lot Code

Each
1+
£3.85
10+
£2.80
50+
£2.50
171+
£2.14
513+
£1.95
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
3519011

RoHS

Date/Lot Code

Each
1040+
£0.96
Min: 1040 / Mult: 1040
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
B32654 Series
-55°C
110°C
AEC-Q200
2808994

RoHS

Date/Lot Code

Each
1+
£1.76
10+
£1.40
50+
£1.19
209+
£0.98
627+
£0.91
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
2943887

RoHS

Date/Lot Code

Each
836+
£1.12
Min: 836 / Mult: 836
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
3338796

RoHS

Date/Lot Code

Each
500+
£0.55
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.075µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
17.5mm
28mm
13.5mm
27mm
ECWH(V) Series
-40°C
105°C
-
3338335

RoHS

Date/Lot Code

Each
500+
£0.58
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
13.5mm
25.1mm
ECWF(L) Series
-40°C
105°C
-
3338792

RoHS

Date/Lot Code

Each
600+
£0.60
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
0.075µF
± 3%
354V
1.25kV
Through Hole
PC Pin
-
25mm
28mm
13.5mm
23.5mm
ECWH(V) Series
-40°C
105°C
-
3338334

RoHS

Date/Lot Code

Each
500+
£0.66
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.47µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
13.5mm
25.1mm
ECWF(L) Series
-40°C
105°C
-
3337718

RoHS

Date/Lot Code

Each
500+
£0.96
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
31mm
13.5mm
28mm
ECQE(F) Series
-40°C
105°C
-
3338918

RoHS

Date/Lot Code

Each
600+
£0.54
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
0.039µF
± 3%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
13.5mm
23.5mm
ECWH(V) Series
-40°C
105°C
-
3337869

RoHS

Date/Lot Code

Each
500+
£1.57
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
13.5mm
26.3mm
ECWF(A) Series
-40°C
105°C
-
3337720

RoHS

Date/Lot Code

Each
500+
£0.77
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
250V
630V
Through Hole
PC Pin
-
22.5mm
31mm
13.5mm
28mm
ECQE(F) Series
-40°C
105°C
-
3337866

RoHS

Date/Lot Code

Each
500+
£1.74
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3.9µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
13.5mm
26.3mm
ECWF(A) Series
-40°C
105°C
-
3337864

RoHS

Date/Lot Code

Each
500+
£1.78
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3.9µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
13.5mm
19.3mm
ECWF(A) Series
-40°C
105°C
-
3338921

RoHS

Date/Lot Code

Each
500+
£0.53
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
17.5mm
28mm
13.5mm
27mm
ECWH(V) Series
-40°C
105°C
-
3337865

RoHS

Date/Lot Code

Each
500+
£1.78
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3.9µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
23.8mm
13.5mm
24.3mm
ECWF(A) Series
-40°C
105°C
-
3338920

RoHS

Date/Lot Code

Each
600+
£0.43
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
424V
1.6kV
Through Hole
Radial Leaded
-
25mm
28mm
13.5mm
22mm
ECWH(V) Series
-40°C
105°C
-
3337867

RoHS

Date/Lot Code

Each
1000+
£1.44
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
23.8mm
13.5mm
24.3mm
ECWF(A) Series
-40°C
105°C
-
3337719

RoHS

Date/Lot Code

Each
500+
£0.69
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
13.5mm
24.5mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account