Orange Drop 225P Series General Purpose Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.05 5+ £2.80 10+ £2.35 20+ £2.28 40+ £2.21 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 70V | 100V | Through Hole | PC Pin | 9.5mm | 17.8mm | 7.6mm | 16.7mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ £2.60 5+ £2.24 10+ £1.87 20+ £1.72 40+ £1.57 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 70V | 100V | Through Hole | PC Pin | 9.5mm | 17.8mm | 6.9mm | 15.4mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ £2.44 5+ £2.30 10+ £1.75 20+ £1.71 40+ £1.66 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 70V | 100V | Through Hole | PC Pin | 9.5mm | 17.8mm | 6.4mm | 14.9mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ £2.90 10+ £2.05 25+ £1.89 50+ £1.73 100+ £1.56 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 140V | 200V | Through Hole | PC Pin | 9.5mm | 20.3mm | 9.4mm | 24mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1000+ £1.49 2500+ £1.39 | Min: 1000 / Mult: 1000 | Film / Foil PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 70V | 100V | Through Hole | PC Pin | 9.5mm | 20.3mm | 11.7mm | 23.8mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ £2.78 10+ £1.95 25+ £1.87 50+ £1.79 100+ £1.48 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | 70V | 100V | Through Hole | PC Pin | 9.5mm | 17.8mm | 6.4mm | 14.9mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ £3.33 10+ £2.42 25+ £2.21 50+ £2.06 100+ £1.93 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 9.5mm | 20.3mm | 13.2mm | 27.3mm | Orange Drop 225P Series | -55°C | 85°C |