MSR Series General Purpose Film Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ILLINOIS CAPACITOR | Each | 1+ £1.21 10+ £0.64 100+ £0.58 500+ £0.50 1000+ £0.47 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | 22.5mm | 27mm | 11.5mm | 18mm | MSR Series | -55°C | 125°C | ||||
CORNELL DUBILIER | Each | 1+ £0.85 10+ £0.54 25+ £0.51 50+ £0.49 100+ £0.47 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 20mm | 22.5mm | 7.5mm | 14mm | MSR Series | -55°C | 125°C | ||||
CORNELL DUBILIER | Each | 1+ £0.38 10+ £0.20 25+ £0.20 50+ £0.19 100+ £0.19 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 13mm | 6.5mm | 11.5mm | MSR Series | -55°C | 125°C | ||||
CORNELL DUBILIER | Each | 1+ £0.42 10+ £0.26 25+ £0.24 50+ £0.22 100+ £0.20 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 15mm | 18.5mm | 7mm | 13.5mm | MSR Series | -55°C | 125°C | ||||
Each | 1+ £0.55 10+ £0.38 25+ £0.34 50+ £0.30 100+ £0.26 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.01µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | 10mm | 14mm | 7mm | 13mm | MSR Series | -55°C | 125°C | |||||
CORNELL DUBILIER | Each | 1+ £0.53 10+ £0.33 25+ £0.31 50+ £0.28 100+ £0.25 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 15mm | 18mm | 6mm | 13mm | MSR Series | -55°C | 125°C | ||||
Each | 1+ £0.71 10+ £0.43 25+ £0.40 50+ £0.37 100+ £0.34 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 20mm | 22.5mm | 8mm | 16mm | MSR Series | -55°C | 125°C | |||||
Each | 1+ £0.66 10+ £0.42 25+ £0.40 50+ £0.38 100+ £0.36 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 7mm | 12.5mm | MSR Series | -55°C | 125°C | |||||
Each | 1+ £0.35 10+ £0.21 25+ £0.19 50+ £0.18 100+ £0.16 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 12.5mm | 5.5mm | 10mm | MSR Series | -55°C | 125°C |