B32524 Series General Purpose Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.08 50+ £4.16 100+ £3.72 250+ £3.28 500+ £3.21 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £3.25 50+ £1.95 100+ £1.88 250+ £1.66 500+ £1.52 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.57 50+ £0.95 100+ £0.77 250+ £0.75 500+ £0.72 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £4.66 10+ £3.37 25+ £3.20 50+ £3.03 100+ £2.90 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.79 50+ £1.04 100+ £0.95 250+ £0.85 500+ £0.79 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £2.46 10+ £1.70 50+ £1.52 100+ £1.36 200+ £1.33 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £9.04 10+ £6.98 50+ £6.15 200+ £5.67 400+ £5.60 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £2.96 10+ £2.26 25+ £1.99 50+ £1.82 100+ £1.75 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £3.57 50+ £2.19 100+ £2.16 250+ £1.87 500+ £1.83 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £4.66 50+ £2.89 100+ £2.66 250+ £2.43 500+ £2.29 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.77 50+ £1.19 100+ £1.08 250+ £0.98 500+ £0.90 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £6.76 5+ £5.91 10+ £5.06 25+ £4.67 50+ £4.27 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £12.64 10+ £9.66 50+ £8.48 100+ £7.77 200+ £7.46 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £8.31 10+ £6.38 50+ £5.60 200+ £5.18 400+ £5.09 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £8.12 10+ £6.21 50+ £5.45 100+ £4.99 200+ £4.79 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £2.91 50+ £1.75 100+ £1.66 250+ £1.57 500+ £1.48 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.98 50+ £1.53 100+ £1.34 250+ £1.20 500+ £1.10 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1400+ £1.43 | Min: 1400 / Mult: 1400 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1400+ £0.65 | Min: 1400 / Mult: 1400 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 960+ £2.68 | Min: 960 / Mult: 960 | Metallized PET Wound | - | 15µF | ± 20% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1280+ £1.05 | Min: 1280 / Mult: 1280 | Metallized PET Wound | - | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1120+ £1.77 | Min: 1120 / Mult: 1120 | Metallized PET Wound | Radial Box - 2 Pin | 10µF | ± 20% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.77 50+ £1.03 100+ £1.02 250+ £1.01 500+ £0.78 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.79 50+ £1.45 100+ £1.38 250+ £1.30 500+ £1.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 |