ex VAT

General Purpose Film Capacitors:

30 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808200

RoHS

Each
1+
£6.38
10+
£4.92
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
500V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F463 Series
-55°C
105°C
2495750

RoHS

Date/Lot Code

Each
1+
£8.85
10+
£6.08
91+
£5.47
182+
£5.34
546+
£5.20
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2808182

RoHS

Each
1+
£18.91
10+
£15.93
77+
£12.32
154+
£11.54
308+
£11.31
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F461 Series
-55°C
105°C
2808192

RoHS

Each
1+
£11.13
10+
£8.59
77+
£7.25
154+
£6.64
539+
£6.23
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F462 Series
-55°C
105°C
4374673

RoHS

Date/Lot Code

Each
5+
£19.03
15+
£17.89
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
56µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
MMK/F601 Series
-55°C
100°C
4374619

RoHS

Date/Lot Code

Each
12+
£8.84
36+
£8.31
Min: 12 / Mult: 12
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2529122

RoHS

Date/Lot Code

Each
1+
£5.63
10+
£4.16
50+
£3.67
105+
£3.25
525+
£2.70
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
2943876

RoHS

Date/Lot Code

Each
560+
£2.91
Min: 560 / Mult: 560
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
13mm
24mm
PHE450/F450 Series
-55°C
105°C
2943866

RoHS

Date/Lot Code

Each
252+
£8.98
Min: 252 / Mult: 252
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
28mm
43mm
PHE450/F450 Series
-55°C
105°C
2943895

RoHS

Date/Lot Code

Each
560+
£2.58
Min: 560 / Mult: 560
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
13mm
24mm
PHE450/F450 Series
-55°C
105°C
2943897

RoHS

Date/Lot Code

Each
420+
£3.79
Min: 420 / Mult: 420
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
2943863

RoHS

Date/Lot Code

Each
315+
£4.25
Min: 315 / Mult: 315
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
2934979

RoHS

Date/Lot Code

Each
420+
£4.44
Min: 420 / Mult: 420
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
F462 Series
-55°C
105°C
2943850

RoHS

Date/Lot Code

Each
336+
£6.72
Min: 336 / Mult: 336
Double Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
PHE450/F450 Series
-55°C
105°C
2943862

RoHS

Date/Lot Code

Each
476+
£3.93
Min: 476 / Mult: 476
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
15mm
26mm
PHE450/F450 Series
-55°C
105°C
2943878

RoHS

Date/Lot Code

Each
364+
£4.66
Min: 364 / Mult: 364
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2943861

RoHS

Date/Lot Code

Each
420+
£3.64
Min: 420 / Mult: 420
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
13mm
24mm
PHE450/F450 Series
-55°C
105°C
2943898

RoHS

Date/Lot Code

Each
364+
£4.62
Min: 364 / Mult: 364
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2943865

RoHS

Date/Lot Code

Each
336+
£5.97
Min: 336 / Mult: 336
Double Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
PHE450/F450 Series
-55°C
105°C
2943849

RoHS

Date/Lot Code

Each
315+
£4.04
Min: 315 / Mult: 315
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
2943896

RoHS

Date/Lot Code

Each
476+
£3.28
Min: 476 / Mult: 476
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
15mm
26mm
PHE450/F450 Series
-55°C
105°C
2943864

RoHS

Date/Lot Code

Each
273+
£4.93
Min: 273 / Mult: 273
Double Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2943877

RoHS

Date/Lot Code

Each
560+
£2.79
Min: 560 / Mult: 560
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
13mm
24mm
PHE450/F450 Series
-55°C
105°C
2943899

RoHS

Date/Lot Code

Each
336+
£5.07
Min: 336 / Mult: 336
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
PHE450/F450 Series
-55°C
105°C
2934980

RoHS

Date/Lot Code

Each
420+
£4.69
Min: 420 / Mult: 420
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
500V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
F462 Series
-55°C
105°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account