ex VAT

General Purpose Film Capacitors:

75 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9751343

RoHS

Date/Lot Code

Each
1+
£1.43
10+
£0.82
50+
£0.78
100+
£0.75
200+
£0.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1166144

RoHS

Date/Lot Code

Each
1+
£3.15
10+
£2.21
50+
£2.19
100+
£1.57
200+
£1.42
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20.5mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1413763

RoHS

Date/Lot Code

Each
1+
£7.80
5+
£6.73
10+
£5.65
25+
£5.25
50+
£4.85
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
20.5mm
31.5mm
21mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1572147

RoHS

Each
1+
£2.81
10+
£2.05
50+
£2.02
216+
£1.81
648+
£1.70
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
20.5mm
31.5mm
20.5mm
PHE426/F426 Series
-55°C
85°C
-
3340204

RoHS

Date/Lot Code

Each
200+
£0.40
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.33µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
11.4mm
22.7mm
ECWF(L) Series
-40°C
105°C
-
3340208

RoHS

Date/Lot Code

Each
200+
£0.45
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3340137

RoHS

Date/Lot Code

Each
200+
£0.74
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.75µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
12.3mm
24.1mm
ECWF(L) Series
-40°C
105°C
-
3338138

RoHS

Date/Lot Code

Each
500+
£0.56
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.51µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
17.5mm
20.5mm
10.3mm
16.8mm
ECWF(L) Series
-40°C
105°C
-
3338310

RoHS

Date/Lot Code

Each
500+
£0.45
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3338295

RoHS

Date/Lot Code

Each
500+
£0.40
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.3µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
10.9mm
22.2mm
ECWF(L) Series
-40°C
105°C
-
3340128

RoHS

Date/Lot Code

Each
200+
£0.70
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.62µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
11.3mm
22.9mm
ECWF(L) Series
-40°C
105°C
-
3338312

RoHS

Date/Lot Code

Each
500+
£0.40
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3338144

RoHS

Date/Lot Code

Each
500+
£0.69
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.56µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
17.5mm
20.5mm
10.7mm
17.3mm
ECWF(L) Series
-40°C
105°C
-
3340196

RoHS

Date/Lot Code

Each
300+
£0.32
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
10.4mm
21.7mm
ECWF(L) Series
-40°C
105°C
-
3338297

RoHS

Date/Lot Code

Each
500+
£0.35
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
10.9mm
22.2mm
ECWF(L) Series
-40°C
105°C
-
3338296

RoHS

Date/Lot Code

Each
500+
£0.35
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
17.5mm
20.5mm
10.9mm
17.2mm
ECWF(L) Series
-40°C
105°C
-
3338163

RoHS

Date/Lot Code

Each
500+
£0.72
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.68µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
11.8mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3338335

RoHS

Date/Lot Code

Each
500+
£0.43
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
13.5mm
25.1mm
ECWF(L) Series
-40°C
105°C
-
3340125

RoHS

Date/Lot Code

Each
300+
£0.57
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
10.7mm
22.3mm
ECWF(L) Series
-40°C
105°C
-
3340195

RoHS

Date/Lot Code

Each
300+
£0.37
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
10.4mm
21.7mm
ECWF(L) Series
-40°C
105°C
-
3338154

RoHS

Date/Lot Code

Each
500+
£0.70
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.62µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
17.5mm
20.5mm
11.3mm
17.9mm
ECWF(L) Series
-40°C
105°C
-
3338334

RoHS

Date/Lot Code

Each
500+
£0.49
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.47µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
12.5mm
20.5mm
13.5mm
25.1mm
ECWF(L) Series
-40°C
105°C
-
3340217

RoHS

Date/Lot Code

Each
200+
£0.49
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.43µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
13mm
24.5mm
ECWF(L) Series
-40°C
105°C
-
3340134

RoHS

Date/Lot Code

Each
200+
£0.60
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
20.5mm
11.8mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3338146

RoHS

Date/Lot Code

Each
500+
£0.57
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
17.5mm
20.5mm
10.7mm
17.3mm
ECWF(L) Series
-40°C
105°C
-
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account