ex VAT

General Purpose Film Capacitors:

10 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166117

RoHS

Date/Lot Code

Each
1+
£3.85
50+
£2.52
100+
£2.27
250+
£2.26
500+
£2.05
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
1678924

RoHS

Date/Lot Code

Each
1+
£1.45
10+
£0.78
50+
£0.68
100+
£0.58
600+
£0.51
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
16mm
18mm
16mm
PHE448/F448 Series
-55°C
105°C
-
1215489

RoHS

Date/Lot Code

Each
1+
£2.53
50+
£1.50
100+
£1.38
250+
£1.29
500+
£1.19
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
15mm
16mm
17.5mm
16mm
MKT368 Series
-55°C
105°C
-
1679343

RoHS

Date/Lot Code

Each
1+
£1.84
10+
£1.32
50+
£1.08
100+
£1.00
500+
£0.99
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
1679354

RoHS

Date/Lot Code

Each
1+
£1.64
10+
£0.94
50+
£0.91
100+
£0.87
500+
£0.73
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16mm
18mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
4367165

RoHS

Date/Lot Code

Each
50+
£1.11
150+
£1.09
Min: 50 / Mult: 50
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
650V
1.6kV
Through Hole
-
-
15mm
16mm
18mm
16mm
PHE448/F448 Series
-55°C
105°C
-
1854930

RoHS

Date/Lot Code

Each
1+
£0.62
10+
£0.42
50+
£0.38
100+
£0.33
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
16mm
15.7mm
12.5mm
ECWH(A) Series
-40°C
105°C
-
1679393

RoHS

Date/Lot Code

Each
500+
£0.60
Min: 500 / Mult: 500
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
1678914

RoHS

Date/Lot Code

Each
1+
£2.08
10+
£1.43
50+
£1.20
100+
£0.99
600+
£0.85
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
16mm
18mm
16mm
PHE448/F448 Series
-55°C
105°C
-
1679344

RoHS

Date/Lot Code

Each
1+
£0.94
10+
£0.76
50+
£0.66
100+
£0.65
200+
£0.64
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account