ex VAT

General Purpose Film Capacitors:

90 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.11
50+
£0.76
250+
£0.56
500+
£0.54
1500+
£0.53
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.59
50+
£0.40
250+
£0.29
500+
£0.28
1000+
£0.27
More Pricing...
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
1005965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.68
50+
£0.54
250+
£0.42
500+
£0.37
1500+
£0.30
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
3335477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
240+
£1.54
Min: 240 / Mult: 240
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.62
250+
£0.54
500+
£0.51
1500+
£0.49
3000+
£0.47
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2664932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.66
500+
£1.54
1000+
£1.18
Min: 100 / Mult: 5
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.76
250+
£0.56
500+
£0.54
1500+
£0.53
3000+
£0.51
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.76
50+
£0.51
250+
£0.46
500+
£0.38
1500+
£0.38
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2664924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.63
10+
£2.17
50+
£1.83
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1005965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.54
250+
£0.42
500+
£0.37
1500+
£0.30
3000+
£0.29
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2326043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
50+
£1.07
100+
£0.96
250+
£0.84
500+
£0.78
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
2820 [7150 Metric]
0.1µF
± 5%
40V
100V
Surface Mount
SMD
-
7.1mm
5mm
3mm
ECHU(C) Series
-55°C
105°C
-
2495728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.17
10+
£0.61
50+
£0.59
100+
£0.56
500+
£0.48
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
3442341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.47
50+
£0.39
250+
£0.33
500+
£0.30
1500+
£0.29
More Pricing...
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
3mm
SMDT Series
-55°C
125°C
-
1890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.74
50+
£0.62
250+
£0.54
500+
£0.51
1500+
£0.49
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
2326043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.96
250+
£0.84
500+
£0.78
1500+
£0.73
Min: 100 / Mult: 1
Metallized PPS Stacked
2820 [7150 Metric]
0.1µF
± 5%
40V
100V
Surface Mount
SMD
-
7.1mm
5mm
3mm
ECHU(C) Series
-55°C
105°C
-
1005966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.51
250+
£0.46
500+
£0.38
1500+
£0.38
3000+
£0.35
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.65
50+
£0.53
250+
£0.47
500+
£0.38
1500+
£0.32
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.53
250+
£0.47
500+
£0.38
1500+
£0.32
3000+
£0.30
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1890096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.40
250+
£0.29
500+
£0.28
1000+
£0.27
2800+
£0.26
Min: 100 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
2495728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.56
500+
£0.48
1000+
£0.46
Min: 100 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
2446162RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.99
500+
£0.88
1000+
£0.80
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
2446162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.94
10+
£1.33
50+
£1.09
100+
£0.99
500+
£0.88
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
2664924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.83
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
2664932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.52
10+
£1.98
50+
£1.80
100+
£1.66
500+
£1.54
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
3442341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.39
250+
£0.33
500+
£0.30
1500+
£0.29
3500+
£0.28
Min: 100 / Mult: 1
Metallized PET
1812 [4532 Metric]
0.1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
3mm
SMDT Series
-55°C
125°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account