ex VAT

Metallized PEN General Purpose Film Capacitors:

41 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3296251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.39
10+
£1.71
50+
£1.48
200+
£1.30
400+
£1.24
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
3296251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.48
200+
£1.30
400+
£1.24
750+
£1.01
Min: 100 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
3774110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
£3.40
7200+
£3.19
Min: 2400 / Mult: 2400
Metallized PEN
2220 [5650 Metric]
0.022µF
± 5%
63V
100V
Surface Mount
SMD
-
-
-
-
GMC/F115 Series
-55°C
125°C
-
4374516RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
£0.40
12000+
£0.38
Min: 4000 / Mult: 4000
Metallized PEN
1812 [4532 Metric]
0.047µF
± 10%
40V
63V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
4374522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2400+
£3.40
7200+
£3.19
Min: 2400 / Mult: 2400
Metallized PEN
2220 [5750 Metric]
0.022µF
± 5%
63V
100V
Surface Mount
Standard Terminal
-
5.7mm
5mm
3mm
GMC/F115 Series
-55°C
125°C
-
4374508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
£0.42
12000+
£0.39
Min: 4000 / Mult: 4000
Metallized PEN
1812 [4532 Metric]
0.01µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
4374511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1750+
£1.52
5250+
£1.43
Min: 1750 / Mult: 1750
Metallized PEN
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
4374504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.46
9000+
£0.44
Min: 3000 / Mult: 3000
Metallized PEN
1206 [3216 Metric]
0.022µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
4374504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.46
9000+
£0.44
Min: 3000 / Mult: 3000
Metallized PEN
1206 [3216 Metric]
0.022µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
4374520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1750+
£0.74
5250+
£0.70
Min: 1750 / Mult: 1750
Metallized PEN
2824 [7260 Metric]
0.15µF
± 10%
120V
250V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
7.3mm
6.1mm
3.8mm
LDE Series
-55°C
125°C
AEC-Q200
4374506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2250+
£0.46
6750+
£0.43
Min: 2250 / Mult: 2250
Metallized PEN
1210 [3225 Metric]
0.047µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
4374508RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
£0.42
12000+
£0.39
Min: 4000 / Mult: 4000
Metallized PEN
1812 [4532 Metric]
0.01µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
4374519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
750+
£3.01
2250+
£2.83
Min: 750 / Mult: 750
Metallized PEN
6054 [150140 Metric]
4.7µF
± 10%
63V
100V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
15.5mm
13.7mm
5.3mm
LDE Series
-55°C
125°C
AEC-Q200
4374516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
£0.40
12000+
£0.38
Min: 4000 / Mult: 4000
Metallized PEN
1812 [4532 Metric]
0.047µF
± 10%
40V
63V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
4374511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1750+
£1.52
5250+
£1.43
Min: 1750 / Mult: 1750
Metallized PEN
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
4374506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2250+
£0.46
6750+
£0.43
Min: 2250 / Mult: 2250
Metallized PEN
1210 [3225 Metric]
0.047µF
± 5%
40V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
4374519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
£3.01
2250+
£2.83
Min: 750 / Mult: 750
Metallized PEN
6054 [150140 Metric]
4.7µF
± 10%
63V
100V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
15.5mm
13.7mm
5.3mm
LDE Series
-55°C
125°C
AEC-Q200
4374522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2400+
£3.40
7200+
£3.19
Min: 2400 / Mult: 2400
Metallized PEN
2220 [5750 Metric]
0.022µF
± 5%
63V
100V
Surface Mount
Standard Terminal
-
5.7mm
5mm
3mm
GMC/F115 Series
-55°C
125°C
-
4374520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1750+
£0.74
5250+
£0.70
Min: 1750 / Mult: 1750
Metallized PEN
2824 [7260 Metric]
0.15µF
± 10%
120V
250V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
7.3mm
6.1mm
3.8mm
LDE Series
-55°C
125°C
AEC-Q200
3296248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+
£0.68
Min: 1500 / Mult: 1500
Metallized PEN
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5.7mm
5.1mm
3.5mm
SMDN Series
-55°C
125°C
-
3296247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.36
50+
£0.96
100+
£0.92
250+
£0.89
500+
£0.85
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
4mm
SMDN Series
-55°C
125°C
-
3296248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1500+
£0.68
Min: 1500 / Mult: 1500
Metallized PEN
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5.7mm
5.1mm
3.5mm
SMDN Series
-55°C
125°C
-
3296249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.03
100+
£0.97
250+
£0.91
500+
£0.89
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2220 [5650 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5.7mm
5.1mm
4.5mm
SMDN Series
-55°C
125°C
-
3296250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.00
250+
£0.94
500+
£0.90
1500+
£0.87
Min: 100 / Mult: 1
Metallized PEN
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
3296249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.97
250+
£0.91
500+
£0.89
1200+
£0.86
Min: 100 / Mult: 1
Metallized PEN
2220 [5650 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5.7mm
5.1mm
4.5mm
SMDN Series
-55°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account