ex VAT

Metallized Paper General Purpose Film Capacitors:

46 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809005

RoHS

Each
10+
£0.47
50+
£0.43
100+
£0.40
600+
£0.30
1200+
£0.28
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2809008

RoHS

Date/Lot Code

Each
1+
£2.07
10+
£1.43
50+
£1.17
150+
£1.05
600+
£0.94
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
2749930

RoHS

Date/Lot Code

Each
1+
£1.16
10+
£0.70
50+
£0.65
100+
£0.60
500+
£0.50
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913742

RoHS

Date/Lot Code

Each
1+
£0.93
10+
£0.74
50+
£0.63
100+
£0.57
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913754

RoHS

Each
1+
£1.21
10+
£0.96
50+
£0.82
400+
£0.68
800+
£0.63
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
2913748

RoHS

Date/Lot Code

Each
10+
£0.67
50+
£0.57
100+
£0.52
600+
£0.47
1200+
£0.43
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2749933

RoHS

Date/Lot Code

Each
1+
£1.84
10+
£1.06
50+
£0.98
400+
£0.90
800+
£0.88
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
2749928

RoHS

Date/Lot Code

Each
1+
£2.46
10+
£1.75
50+
£1.52
250+
£1.30
500+
£1.03
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
2913752

RoHS

Date/Lot Code

Each
1+
£1.37
10+
£1.12
50+
£1.08
100+
£0.95
500+
£0.74
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913744

RoHS

Each
1+
£1.72
10+
£1.08
50+
£0.91
400+
£0.75
800+
£0.71
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
2749927

RoHS

Date/Lot Code

Each
1+
£2.14
10+
£1.26
50+
£1.15
250+
£1.03
500+
£1.02
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
2913743

RoHS

Each
1+
£1.74
10+
£1.30
50+
£1.02
100+
£0.90
500+
£0.56
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2749931

RoHS

Date/Lot Code

Each
1+
£1.46
10+
£0.79
50+
£0.68
400+
£0.58
800+
£0.58
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
2913749

RoHS

Each
1+
£1.15
10+
£0.69
50+
£0.66
100+
£0.64
500+
£0.53
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913750

RoHS

Date/Lot Code

Each
1+
£2.72
10+
£1.97
50+
£1.63
200+
£1.40
600+
£1.33
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
2913747

RoHS

Each
10+
£0.63
50+
£0.54
100+
£0.48
700+
£0.41
1400+
£0.40
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
2200pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2913746

RoHS

Date/Lot Code

Each
10+
£0.62
50+
£0.52
100+
£0.46
700+
£0.40
1400+
£0.38
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
1000pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2913745

RoHS

Each
1+
£2.18
10+
£1.57
50+
£1.51
200+
£1.25
600+
£1.08
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
2913741

RoHS

Date/Lot Code

Each
1+
£0.91
10+
£0.73
50+
£0.62
100+
£0.56
600+
£0.47
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913739

RoHS

Date/Lot Code

Each
10+
£0.62
50+
£0.53
100+
£0.47
700+
£0.40
1400+
£0.39
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
2200pF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2809013

RoHS

Date/Lot Code

Each
1+
£1.97
10+
£1.30
50+
£1.23
250+
£1.16
500+
£0.85
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
2809018

RoHS

Each
1+
£2.91
10+
£1.66
50+
£1.52
150+
£1.37
600+
£1.24
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.33µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
2913751

RoHS

Date/Lot Code

Each
10+
£0.64
50+
£0.54
100+
£0.49
600+
£0.45
1200+
£0.41
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913753

RoHS

Each
10+
£0.85
50+
£0.84
100+
£0.71
500+
£0.56
1000+
£0.52
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
2809010

RoHS

Each
10+
£0.51
50+
£0.48
100+
£0.45
700+
£0.33
1400+
£0.31
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account