ex VAT

3000pF General Purpose Film Capacitors:

19 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520520

RoHS

Each
1+
£2.16
50+
£1.50
100+
£1.39
250+
£1.27
500+
£1.22
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3000pF
± 1%
80V
160V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
3338892

RoHS

Date/Lot Code

Each
500+
£0.17
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3340572

RoHS

Date/Lot Code

Each
500+
£0.12
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3339050

RoHS

Date/Lot Code

Each
500+
£0.18
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
531V
2kV
Through Hole
PC Pin
10mm
18mm
9.5mm
21mm
ECWH(V) Series
-40°C
105°C
3339226

RoHS

Date/Lot Code

Each
4000+
£0.11
Min: 4000 / Mult: 4000
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3339048

RoHS

Date/Lot Code

Each
2000+
£0.20
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
531V
2kV
Through Hole
PC Pin
10mm
18mm
9.5mm
21mm
ECWH(V) Series
-40°C
105°C
3339225

RoHS

Date/Lot Code

Each
4000+
£0.12
Min: 4000 / Mult: 4000
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3338890

RoHS

Date/Lot Code

Each
500+
£0.19
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3338891

RoHS

Date/Lot Code

Each
1800+
£0.17
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7.5mm
15.5mm
ECWH(V) Series
-40°C
105°C
3340432

RoHS

Date/Lot Code

Each
400+
£0.17
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
3340495

RoHS

Date/Lot Code

Each
300+
£0.18
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
9.5mm
21mm
ECWH(V) Series
-40°C
105°C
3339227

RoHS

Date/Lot Code

Each
1000+
£0.11
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3339224

RoHS

Date/Lot Code

Each
1000+
£0.12
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3340494

RoHS

Date/Lot Code

Each
300+
£0.20
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
9.5mm
21mm
ECWH(V) Series
-40°C
105°C
3339047

RoHS

Date/Lot Code

Each
1600+
£0.20
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
531V
2kV
Through Hole
Radial Leaded
15mm
18mm
9.5mm
16mm
ECWH(V) Series
-40°C
105°C
3340573

RoHS

Date/Lot Code

Each
500+
£0.11
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
3339049

RoHS

Date/Lot Code

Each
500+
£0.18
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3000pF
± 5%
531V
2kV
Through Hole
Radial Leaded
15mm
18mm
9.5mm
16mm
ECWH(V) Series
-40°C
105°C
3338889

RoHS

Date/Lot Code

Each
1800+
£0.19
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7.5mm
15.5mm
ECWH(V) Series
-40°C
105°C
3340431

RoHS

Date/Lot Code

Each
400+
£0.19
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
3000pF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19mm
ECWH(V) Series
-40°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account