B32672L Series General Purpose Film Capacitors:
40 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
1
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £0.22 100+ £0.20 500+ £0.16 1000+ £0.13 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.39 100+ £0.30 500+ £0.26 1000+ £0.24 2000+ £0.22 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.18 500+ £0.17 1000+ £0.14 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.26 100+ £0.24 500+ £0.20 1000+ £0.18 2000+ £0.16 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.18 500+ £0.17 1000+ £0.14 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £0.45 10+ £0.34 50+ £0.30 100+ £0.27 200+ £0.25 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.17 100+ £0.16 500+ £0.14 1000+ £0.12 2000+ £0.11 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.18 100+ £0.17 500+ £0.16 1000+ £0.13 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.18 500+ £0.17 1000+ £0.14 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.82 50+ £0.45 250+ £0.41 500+ £0.34 1000+ £0.32 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.31 100+ £0.24 500+ £0.21 1000+ £0.19 2000+ £0.17 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.24 100+ £0.22 500+ £0.18 1000+ £0.17 2000+ £0.14 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £0.51 10+ £0.35 50+ £0.33 100+ £0.32 200+ £0.29 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 500V | 1.3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.25 100+ £0.23 500+ £0.21 1000+ £0.18 2000+ £0.16 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £0.17 50+ £0.16 100+ £0.14 250+ £0.12 500+ £0.11 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.59 50+ £0.32 250+ £0.29 500+ £0.24 1000+ £0.22 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.18 500+ £0.15 1000+ £0.13 2000+ £0.11 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 200V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 2560+ £0.24 | Min: 2560 / Mult: 2560 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 600V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.59 50+ £0.32 250+ £0.29 500+ £0.24 1000+ £0.23 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.76 50+ £0.42 250+ £0.38 500+ £0.29 1000+ £0.27 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.61 50+ £0.47 250+ £0.41 500+ £0.37 1000+ £0.34 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.26 100+ £0.23 500+ £0.19 1000+ £0.18 2000+ £0.15 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.18 500+ £0.17 1000+ £0.14 2000+ £0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.54 50+ £0.29 250+ £0.26 500+ £0.22 1000+ £0.20 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.25 100+ £0.19 500+ £0.16 1000+ £0.15 2340+ £0.14 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 |