0.33µF General Purpose Film Capacitors:

251 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1413774

RoHS

Date/Lot Code

Each
1+
£1.35
10+
£0.76
50+
£0.65
100+
£0.55
200+
£0.53
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
-
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
-
3132812

RoHS

Each
1+
£0.64
10+
£0.43
50+
£0.36
100+
£0.28
200+
£0.24
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
-
1006035

RoHS

Each
10+
£0.29
100+
£0.23
500+
£0.21
2500+
£0.18
4000+
£0.16
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
-
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
1215512

RoHS

Date/Lot Code

Each
5+
£0.81
50+
£0.49
250+
£0.44
500+
£0.38
1000+
£0.38
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
-
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
1890269

RoHS

Each
5+
£0.61
50+
£0.49
250+
£0.44
500+
£0.38
1500+
£0.31
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
8.5mm
250V/µs
14mm
MKP2 Series
-55°C
100°C
AEC-Q200
14mm
1890136

RoHS

Each
10+
£0.31
100+
£0.24
500+
£0.20
2500+
£0.17
5000+
£0.16
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
-
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
1679406

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.20
500+
£0.17
1000+
£0.16
3000+
£0.13
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2468874

RoHS

Date/Lot Code

Each
10+
£0.34
100+
£0.31
500+
£0.25
1000+
£0.24
2000+
£0.21
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
-
2468967

RoHS

Date/Lot Code

Each
1+
£0.33
50+
£0.26
100+
£0.23
250+
£0.20
500+
£0.19
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
-
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
-
2710239

RoHS

Date/Lot Code

Each
10+
£0.15
100+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.08
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1200795

RoHS

Date/Lot Code

Each
5+
£1.25
50+
£0.87
250+
£0.64
500+
£0.54
1000+
£0.52
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
-
16mm
B32653 Series
-55°C
110°C
AEC-Q200
-
1166011

RoHS

Date/Lot Code

Each
5+
£1.64
50+
£0.94
250+
£0.87
500+
£0.73
1000+
£0.70
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
-
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
1854885

RoHS

Each
1+
£0.62
10+
£0.42
50+
£0.38
100+
£0.34
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
16.4mm
13mm
-
16.4mm
ECWF(A) Series
-40°C
105°C
-
-
9750908

RoHS

Date/Lot Code

Each
10+
£0.18
100+
£0.16
500+
£0.13
2500+
£0.10
4000+
£0.10
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
8mm
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
1200747

RoHS

Date/Lot Code

Each
1+
£0.60
50+
£0.32
100+
£0.29
250+
£0.27
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
-
1679365

RoHS

Date/Lot Code

Each
10+
£0.65
50+
£0.58
100+
£0.49
500+
£0.40
1000+
£0.32
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
-
11mm
R60 Series
-55°C
105°C
AEC-Q200
-
1200801

RoHS

Date/Lot Code

Each
5+
£1.29
50+
£0.73
250+
£0.67
500+
£0.62
1000+
£0.57
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
-
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
-
1166053

RoHS

Date/Lot Code

Each
1+
£2.72
10+
£1.83
50+
£1.80
200+
£1.48
400+
£1.27
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
-
11mm
MKT470 Series
-55°C
125°C
-
-
1890235

RoHS

Each
10+
£0.55
100+
£0.37
500+
£0.30
1000+
£0.30
1800+
£0.29
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
180V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
-
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
-
1166040

RoHS

Date/Lot Code

Each
1+
£2.37
50+
£1.39
100+
£1.29
250+
£1.20
500+
£1.10
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7.2mm
-
8mm
MKT470 Series
-55°C
125°C
-
-
1005967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.80
50+
£0.65
250+
£0.58
500+
£0.50
1500+
£0.39
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
-
40V
63V
Surface Mount
Wraparound
-
-
3mm
6.1mm
-
3mm
SMDT Series
-55°C
100°C
-
-
2710240

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.12
500+
£0.10
1000+
£0.10
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2763211

RoHS

Each
10+
£0.16
100+
£0.13
500+
£0.11
1000+
£0.10
2500+
£0.08
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3132805

RoHS

Each
1+
£0.64
10+
£0.34
50+
£0.31
100+
£0.28
200+
£0.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
-
3518985

RoHS

Date/Lot Code

Each
5+
£0.67
50+
£0.36
250+
£0.33
500+
£0.28
1000+
£0.26
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
-
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
-
1-25 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account