0
0 Items£0.00
ex VAT
ex VAT

1µF Metallized PET General Purpose Film Capacitors:

106 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3295997

RoHS

Each
1+
£0.70
5+
£0.58
10+
£0.47
20+
£0.43
40+
£0.40
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
15.3mm
7mm
19mm
ECQE(B) Series
-40°C
105°C
-
1166027

RoHS

Date/Lot Code

Each
1+
£6.26
5+
£5.17
10+
£4.55
20+
£4.47
40+
£4.38
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
15mm
15mm
MKT373 Series
-55°C
105°C
-
1166844

RoHS

Date/Lot Code

Each
1+
£2.46
50+
£1.30
100+
£1.18
250+
£1.09
500+
£1.00
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1890139

RoHS

Each
10+
£0.42
100+
£0.32
500+
£0.29
1000+
£0.25
3500+
£0.24
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1744810

RoHS

Each
1+
£0.83
10+
£0.56
50+
£0.52
100+
£0.46
200+
£0.41
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
18mm
26mm
18mm
ECQE(F) Series
-40°C
105°C
-
1006040

RoHS

Each
10+
£0.41
100+
£0.33
500+
£0.30
1000+
£0.26
3500+
£0.21
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890163

RoHS

Each
5+
£0.71
50+
£0.57
250+
£0.51
500+
£0.44
1000+
£0.41
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
148894

RoHS

Each
5+
£0.81
50+
£0.66
250+
£0.59
500+
£0.51
1000+
£0.48
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
-
22.5mm
18.5mm
26.5mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1413753

RoHS

Each
1+
£1.58
50+
£1.12
100+
£0.88
250+
£0.81
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
9.5mm
13mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2112992

RoHS

Date/Lot Code

Each
10+
£0.62
50+
£0.58
100+
£0.54
500+
£0.46
1000+
£0.42
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
MMK/F601 Series
-55°C
100°C
-
1890147

RoHS

Each
10+
£0.42
100+
£0.35
500+
£0.28
1000+
£0.28
2000+
£0.25
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
7.2mm
13mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890151

RoHS

Each
10+
£0.51
100+
£0.44
500+
£0.35
1000+
£0.32
3000+
£0.30
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
10.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215470

RoHS

Date/Lot Code

Each
1+
£2.28
50+
£1.30
100+
£1.23
250+
£1.15
500+
£1.06
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
16.5mm
17.5mm
16.5mm
MKT368 Series
-55°C
105°C
-
1215495

RoHS

Date/Lot Code

Each
1+
£2.99
10+
£2.17
50+
£1.80
100+
£1.57
200+
£1.45
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
30mm
10.5mm
23.5mm
MKT368 Series
-55°C
105°C
-
1166859

RoHS

Date/Lot Code

Each
1+
£3.71
10+
£2.66
50+
£2.61
100+
£2.39
200+
£2.07
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1µF
± 10%
200V
400V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1413771

RoHS

Date/Lot Code

Each
1+
£1.06
10+
£0.79
25+
£0.70
50+
£0.63
100+
£0.58
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14.5mm
18mm
14.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1890156

RoHS

Each
10+
£0.53
100+
£0.43
500+
£0.33
1000+
£0.31
3000+
£0.29
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215531

RoHS

Date/Lot Code

Each
1+
£1.33
50+
£0.74
100+
£0.68
250+
£0.63
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
1890114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.68
50+
£1.00
100+
£0.89
250+
£0.78
500+
£0.72
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
1215540

RoHS

Date/Lot Code

Each
1+
£3.35
5+
£2.89
10+
£2.43
20+
£2.25
40+
£2.06
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
-
1166043

RoHS

Each
1+
£4.12
10+
£2.95
50+
£2.51
200+
£2.25
400+
£2.03
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
1215482

RoHS

Each
1+
£1.43
50+
£0.87
100+
£0.83
250+
£0.80
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
3888930

RoHS

Date/Lot Code

Each
1+
£0.56
5+
£0.43
10+
£0.42
20+
£0.41
40+
£0.40
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
1166136

RoHS

Date/Lot Code

Each
1+
£2.19
10+
£1.58
50+
£1.34
200+
£1.20
400+
£1.07
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1744795

RoHS

Each
1+
£0.58
10+
£0.39
50+
£0.36
100+
£0.32
200+
£0.28
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
15mm
18.5mm
15mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account