0
0 Items£0.00
ex VAT
ex VAT

0.15µF Metallized PET General Purpose Film Capacitors:

52 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3494859

RoHS

Date/Lot Code

Each
5+
£0.44
50+
£0.36
250+
£0.24
500+
£0.20
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
3.5mm
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1215471

RoHS

Date/Lot Code

Each
5+
£1.08
50+
£0.61
250+
£0.55
500+
£0.34
1000+
£0.28
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
2805873

RoHS

Date/Lot Code

Each
1+
£0.36
10+
£0.18
50+
£0.17
100+
£0.15
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
1166878

RoHS

Date/Lot Code

Each
1+
£2.44
50+
£1.34
100+
£1.19
250+
£1.07
500+
£0.96
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.15µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166021

RoHS

Each
1+
£2.66
50+
£1.84
100+
£1.60
250+
£1.59
500+
£1.25
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
8.5mm
15mm
MKT373 Series
-55°C
105°C
-
1215523

RoHS

Date/Lot Code

Each
1+
£0.92
50+
£0.50
100+
£0.46
250+
£0.42
500+
£0.38
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1166038

RoHS

Date/Lot Code

Each
1+
£1.80
50+
£1.10
100+
£0.91
250+
£0.84
500+
£0.77
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7.2mm
8mm
MKT470 Series
-55°C
125°C
-
1215510

RoHS

Date/Lot Code

Each
5+
£0.66
50+
£0.35
250+
£0.32
500+
£0.26
1000+
£0.26
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166009

RoHS

Date/Lot Code

Each
5+
£1.23
50+
£0.69
250+
£0.63
500+
£0.53
1000+
£0.52
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1413812

RoHS

Date/Lot Code

Each
1+
£1.41
50+
£0.80
100+
£0.72
250+
£0.66
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
2860200

RoHS

Date/Lot Code

Each
1+
£1.80
50+
£1.04
100+
£0.77
250+
£0.73
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.15µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1166051

RoHS

Date/Lot Code

Each
1+
£2.02
50+
£1.37
100+
£1.14
250+
£1.07
500+
£0.99
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
9.5mm
7.2mm
9mm
MKT470 Series
-55°C
125°C
-
1890117

RoHS

Each
10+
£0.66
100+
£0.52
500+
£0.46
1000+
£0.45
2000+
£0.44
More Pricing...
Min: 10 / Mult: 10
Metallized PET
4030 (1076 Metric)
0.15µF
± 10%
200V
400V
Surface Mount
Wraparound
-
-
5mm
7.6mm
5mm
SMDT Series
-55°C
100°C
-
1166131

RoHS

Date/Lot Code

Each
1+
£0.98
50+
£0.50
100+
£0.49
250+
£0.46
1000+
£0.38
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
17.5mm
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
1005964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.65
50+
£0.53
250+
£0.47
500+
£0.38
1500+
£0.32
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1005964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.53
250+
£0.47
500+
£0.38
1500+
£0.32
3000+
£0.30
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1606527

RoHS

Date/Lot Code

Each
1+
£1.02
10+
£0.58
25+
£0.51
50+
£0.44
100+
£0.36
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2808217

RoHS

Each
1+
£1.18
10+
£1.04
50+
£0.80
400+
£0.56
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F611 Series
-55°C
105°C
-
4374643

RoHS

Date/Lot Code

Each
400+
£0.28
1200+
£0.26
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
MMK/F601 Series
-55°C
100°C
-
3256689

RoHS

Date/Lot Code

Each
5+
£0.39
50+
£0.29
250+
£0.24
500+
£0.22
1000+
£0.21
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3337645

RoHS

Date/Lot Code

Each
500+
£0.23
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
18.5mm
5mm
17.4mm
ECQE(F) Series
-40°C
105°C
-
3337189

RoHS

Date/Lot Code

Each
500+
£0.66
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
3339670

RoHS

Date/Lot Code

Each
500+
£0.12
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
6mm
15.8mm
ECQE(F) Series
-40°C
105°C
-
3337493

RoHS

Date/Lot Code

Each
500+
£0.12
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
15.8mm
ECQE(F) Series
-40°C
105°C
-
3339831

RoHS

Date/Lot Code

Each
500+
£0.15
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
18.5mm
5mm
17.4mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account