ex VAT

0.033µF Suppression Ceramic Capacitors:

5 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9527680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.600
10+
£1.170
50+
£1.040
100+
£0.934
200+
£0.878
More Pricing...
Min: 1 / Mult: 1
0.033µF
± 10%
X1 / Y2
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
2629536

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.971
Min: 500 / Mult: 500
0.033µF
± 10%
X1 / Y2
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
9527680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.934
200+
£0.878
500+
£1.020
2500+
£0.876
Min: 100 / Mult: 1
0.033µF
± 10%
X1 / Y2
250VAC
2220 [5750 Metric]
Surface Mount
GA3 Series
-55°C
125°C
2688468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.750
50+
£2.150
100+
£1.750
200+
£1.530
500+
£1.350
More Pricing...
Min: 10 / Mult: 1
0.033µF
± 10%
-
-
2220 [5650 Metric]
-
GA3 Series
-55°C
125°C
2688468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.130
10+
£2.750
50+
£2.150
100+
£1.750
200+
£1.530
More Pricing...
Min: 1 / Mult: 1
0.033µF
± 10%
-
-
2220 [5650 Metric]
-
GA3 Series
-55°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account