ex VAT

Stacked Multilayer Ceramic Capacitors:

25 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£19.46
5+
£17.62
10+
£15.78
50+
£15.76
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597285RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£15.78
50+
£15.76
Min: 10 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3537296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£17.50
100+
£15.58
250+
£15.06
Min: 50 / Mult: 50
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3537294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£21.54
10+
£20.01
25+
£19.67
50+
£17.66
100+
£15.77
More Pricing...
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4367109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£20.05
150+
£17.19
Min: 50 / Mult: 50
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£19.50
150+
£18.50
Min: 50 / Mult: 50
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£20.05
150+
£17.19
Min: 50 / Mult: 50
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£19.50
150+
£18.50
Min: 50 / Mult: 50
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£19.10
50+
£19.04
100+
£15.83
Min: 10 / Mult: 1
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£19.92
50+
£18.18
100+
£17.25
Min: 10 / Mult: 1
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£23.70
5+
£21.40
10+
£19.10
50+
£19.04
100+
£15.83
Min: 1 / Mult: 1
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£24.47
5+
£22.20
10+
£19.92
50+
£18.18
100+
£17.25
Min: 1 / Mult: 1
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469936

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£4.93
Min: 200 / Mult: 200
0.045µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50+
£17.97
Min: 50 / Mult: 50
0.045µF
2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
75+
£16.52
Min: 75 / Mult: 75
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
£7.17
Min: 125 / Mult: 125
0.036µF
1.2kV
2220 [5750 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469965

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
75+
£15.75
Min: 75 / Mult: 75
0.54µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
75+
£15.57
Min: 75 / Mult: 75
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
75+
£16.70
Min: 75 / Mult: 75
0.17µF
1kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469947

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
275+
£15.03
Min: 275 / Mult: 275
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4469964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
275+
£13.91
Min: 275 / Mult: 275
0.54µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4469939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
£6.89
Min: 125 / Mult: 125
0.1µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
275+
£14.15
Min: 275 / Mult: 275
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4469942

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
£7.99
Min: 125 / Mult: 125
0
1.7kV
2220 [5750 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
75+
£17.97
Min: 75 / Mult: 75
0.045µF
2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account