ex VAT

Stacked Multilayer Ceramic Capacitors:

41 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3581442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.50
50+
£1.75
100+
£1.35
250+
£1.30
500+
£1.24
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3784483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.76
10+
£1.98
50+
£1.91
100+
£1.64
200+
£1.54
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2990708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.13
10+
£1.87
50+
£1.72
100+
£1.60
200+
£1.48
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3784483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.64
200+
£1.54
400+
£1.43
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2990708RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.60
200+
£1.48
400+
£1.36
Min: 100 / Mult: 1
22µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2990707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.41
10+
£1.80
50+
£1.77
100+
£1.43
200+
£1.32
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3581442RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.35
250+
£1.30
500+
£1.24
1000+
£1.19
Min: 100 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3784488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.49
10+
£1.74
50+
£1.55
100+
£1.35
200+
£1.29
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2990707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.43
200+
£1.32
400+
£1.20
Min: 100 / Mult: 1
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3784488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.35
200+
£1.29
400+
£1.23
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.19
Min: 400 / Mult: 400
17µF
50V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2999592

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.35
Min: 400 / Mult: 400
1µF
250V
2220 [5750 Metric]
± 10%
X7T
3.7mm
Surface Mount
KC3 Series
-55°C
125°C
AEC-Q200
3786278

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£1.20
Min: 1000 / Mult: 1000
6.8µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
3786265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.06
Min: 400 / Mult: 400
4700pF
630V
2220 [5750 Metric]
± 10%
U2J
3.7mm
Surface Mount
KCA Series
-55°C
125°C
AEC-Q200
2999615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.26
Min: 400 / Mult: 400
17µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2999633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.36
Min: 400 / Mult: 400
1µF
250V
2220 [5750 Metric]
± 10%
X7T
3.7mm
Surface Mount
KR3 Series
-55°C
125°C
-
2999610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.17
Min: 400 / Mult: 400
22µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2999635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.06
Min: 400 / Mult: 400
0.27µF
630V
2220 [5750 Metric]
± 10%
X7T
3.7mm
Surface Mount
KR3 Series
-55°C
125°C
-
2999673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.03
Min: 400 / Mult: 400
22µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999672

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£0.99
Min: 400 / Mult: 400
17µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999614

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.24
Min: 400 / Mult: 400
6.8µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2999669

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.07
Min: 400 / Mult: 400
17µF
50V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.26
Min: 400 / Mult: 400
0.27µF
630V
2220 [5750 Metric]
± 10%
X7T
3.7mm
Surface Mount
KC3 Series
-55°C
125°C
AEC-Q200
2999666

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.01
Min: 400 / Mult: 400
22µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.36
Min: 400 / Mult: 400
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account