ex VAT

Stacked Multilayer Ceramic Capacitors:

1,091 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.850
50+
£2.820
100+
£2.790
250+
£2.770
500+
£2.740
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.370
10+
£3.210
50+
£2.710
200+
£2.330
600+
£2.170
More Pricing...
Min: 1 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
KPS SMD Series
-
-55°C
125°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.640
10+
£1.120
50+
£0.893
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.400
10+
£2.380
50+
£2.160
Min: 1 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2906238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.120
10+
£2.770
50+
£2.400
300+
£2.030
Min: 1 / Mult: 1
1µF
250V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-
-55°C
125°C
-
3783809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.530
10+
£1.820
50+
£1.690
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3677974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.750
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.790
250+
£2.770
500+
£2.740
1000+
£2.710
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.710
200+
£2.330
600+
£2.170
1000+
£2.070
Min: 100 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
KPS SMD Series
-
-55°C
125°C
-
3677976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.890
10+
£2.850
50+
£2.450
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3677974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.780
10+
£2.750
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.660
10+
£1.940
50+
£1.760
100+
£1.620
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2906238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.400
300+
£2.030
Min: 100 / Mult: 1
1µF
250V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-
-55°C
125°C
-
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£24.940
5+
£22.740
10+
£20.530
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3677976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.450
Min: 100 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.620
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.620
300+
£1.900
Min: 100 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.160
Min: 100 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.620
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.110
10+
£2.050
50+
£1.870
100+
£1.620
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.690
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£20.530
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.893
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.840
10+
£2.890
50+
£2.620
300+
£1.900
Min: 1 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
4176512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£1.240
Min: 1000 / Mult: 1000
47µF
25V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
6mm
MEGACAP CKG Series
5mm
-55°C
85°C
-
1-25 of 1091 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account