ex VAT

1812 [4532 Metric] Stacked Multilayer Ceramic Capacitors:

119 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.640
10+
£1.120
50+
£0.893
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.400
10+
£2.380
50+
£2.160
Min: 1 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.530
10+
£1.820
50+
£1.690
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.750
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.660
10+
£1.940
50+
£1.760
100+
£1.620
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.780
10+
£2.750
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3783804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.160
Min: 100 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.620
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.690
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.893
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.610
10+
£1.890
50+
£1.670
250+
£1.440
500+
£1.270
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.400
10+
£1.540
50+
£1.380
100+
£1.290
500+
£1.280
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1886955

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£1.310
Min: 1000 / Mult: 1000
10µF
25V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3783801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.680
10+
£1.890
50+
£1.630
100+
£1.370
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.500
10+
£3.600
50+
£3.000
100+
£2.550
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3770259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.670
250+
£1.440
500+
£1.270
1000+
£1.130
Min: 100 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2930853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.700
10+
£2.300
50+
£2.210
100+
£2.110
500+
£1.810
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3770262RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.430
200+
£1.300
600+
£1.190
1000+
£1.170
Min: 100 / Mult: 1
0.066µF
1.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.530
10+
£1.640
50+
£1.460
200+
£1.280
600+
£1.180
More Pricing...
Min: 1 / Mult: 1
0.02µF
2kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.250
10+
£1.440
50+
£1.350
100+
£1.260
500+
£1.120
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.210
10+
£2.360
50+
£2.320
100+
£2.270
500+
£2.040
More Pricing...
Min: 1 / Mult: 1
20µF
25V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.550
Min: 100 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
2934045

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
£2.110
Min: 400 / Mult: 400
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
2930853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.110
500+
£1.810
1000+
£1.530
Min: 100 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3770264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.090
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account