ex VAT

1.2µF Stacked Multilayer Ceramic Capacitors:

13 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.040
200+
£2.000
Min: 100 / Mult: 1
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
3582911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.500
10+
£2.110
50+
£2.080
100+
£2.040
200+
£2.000
Min: 1 / Mult: 1
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
4541691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.020
Min: 100 / Mult: 1
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
4541691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.500
5+
£2.800
10+
£2.100
25+
£2.060
50+
£2.020
Min: 1 / Mult: 1
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
3386087

RoHS

Date/Lot Code

Each
1+
£76.980
5+
£70.050
10+
£63.120
50+
£61.190
100+
£59.380
Min: 1 / Mult: 1
1.2µF
200V
-
± 10%
C0G / NP0
26.9mm
Through Hole
2.54mm
KPS-MCL Indust Series
-55°C
200°C
-
3581824

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£1.960
Min: 500 / Mult: 500
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
2999643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.090
Min: 200 / Mult: 200
1.2µF
450V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KR3 Series
-55°C
125°C
-
2999602

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.130
Min: 200 / Mult: 200
1.2µF
450V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
4131773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.930
Min: 500 / Mult: 500
1.2µF
450V
-
± 20%
X7T
6.4mm
Surface Mount
-
KR3 Series
-55°C
125°C
-
4131765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
£1.910
Min: 200 / Mult: 200
1.2µF
630V
-
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
4749992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.980
Min: 500 / Mult: 500
1.2µF
450V
-
± 20%
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
4750017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.040
Min: 200 / Mult: 200
1.2µF
630V
-
± 20%
X7T
6.4mm
Surface Mount
-
KR3 Series
-55°C
125°C
-
4750016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.930
Min: 500 / Mult: 500
1.2µF
630V
-
± 20%
X7T
6.4mm
Surface Mount
-
KR3 Series
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account