0
0 Items£0.00
ex VAT
ex VAT

0.47µF SMD MLCC Stacked Multilayer Ceramic Capacitors:

40 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1886989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£3.03
50+
£2.14
100+
£1.69
250+
£1.68
500+
£1.67
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
1886989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.69
250+
£1.68
500+
£1.67
1000+
£1.46
Min: 100 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
-
2906243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.26
300+
£2.48
600+
£2.23
1200+
£2.20
Min: 100 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2906243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£4.53
10+
£3.30
50+
£3.26
300+
£2.48
600+
£2.23
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
4066792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£4.26
50+
£3.07
100+
£2.46
250+
£2.37
500+
£2.28
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
4066788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£3.74
50+
£2.61
100+
£2.14
250+
£2.07
500+
£1.99
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
MEGACAP CKG Series
-55°C
125°C
-
4066788RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.14
250+
£2.07
500+
£1.99
1000+
£1.87
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
MEGACAP CKG Series
-55°C
125°C
-
4066792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.46
250+
£2.37
500+
£2.28
1000+
£2.19
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2611458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£5.03
10+
£3.65
50+
£3.22
Min: 1 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
2611458RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.65
50+
£3.22
Min: 10 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
2999626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.36
Min: 400 / Mult: 400
0.47µF
250V
2220 [5750 Metric]
± 10%
X7T
2.8mm
KR3 Series
-55°C
125°C
-
2933769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£1.17
Min: 600 / Mult: 600
0.47µF
50V
1210 [3225 Metric]
± 10%
X8L
3.35mm
KPS SMD Series
-55°C
150°C
-
2809263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£4.71
10+
£3.66
50+
£3.41
300+
£2.98
600+
£2.39
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5650 Metric]
± 10%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2999661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£0.65
Min: 400 / Mult: 400
0.47µF
450V
2220 [5750 Metric]
± 10%
X7R
2.8mm
KRM Series
-55°C
125°C
-
2934211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.76
Min: 500 / Mult: 500
0.47µF
50V
1812 [4532 Metric]
± 10%
X7R
2.65mm
KPS SMD Series
-55°C
125°C
-
2999632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.11
Min: 400 / Mult: 400
0.47µF
450V
2220 [5750 Metric]
± 10%
X7T
2.8mm
KR3 Series
-55°C
125°C
-
2934503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
£2.48
Min: 300 / Mult: 300
0.47µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2934506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.54
Min: 200 / Mult: 200
0.47µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
AEC-Q200
2934215

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.92
Min: 400 / Mult: 400
0.47µF
250V
1812 [4532 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
2999591

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.13
Min: 400 / Mult: 400
0.47µF
450V
2220 [5750 Metric]
± 10%
X7T
2.8mm
KC3 Series
-55°C
125°C
AEC-Q200
2809263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.41
300+
£2.98
600+
£2.39
1200+
£2.35
Min: 100 / Mult: 1
0.47µF
500V
2220 [5650 Metric]
± 10%
X7R
3.5mm
KPS SMD Series
-55°C
125°C
-
2934505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.66
Min: 200 / Mult: 200
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
AEC-Q200
2999585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£1.17
Min: 400 / Mult: 400
0.47µF
250V
2220 [5750 Metric]
± 10%
X7T
2.8mm
KC3 Series
-55°C
125°C
AEC-Q200
3505700

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
£11.91
Min: 800 / Mult: 800
0.47µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
KPS Series
-55°C
125°C
-
3504962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1700+
£1.73
Min: 1700 / Mult: 1700
0.47µF
250V
1812 [4532 Metric]
± 20%
X7R
5mm
KPS SMD Series
-55°C
125°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account