ex VAT

0.2µF Stacked Multilayer Ceramic Capacitors:

21 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.400
10+
£2.380
50+
£2.160
Min: 1 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3677978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.270
10+
£4.270
50+
£3.910
300+
£3.550
600+
£3.230
More Pricing...
Min: 1 / Mult: 1
0.2µF
650V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.140
10+
£3.350
50+
£3.230
300+
£2.680
600+
£2.650
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3770261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.420
10+
£1.760
50+
£1.550
100+
£1.340
500+
£1.170
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3677976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.350
50+
£3.230
300+
£2.680
600+
£2.650
1200+
£2.610
Min: 10 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3770261RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.340
500+
£1.170
1000+
£1.100
Min: 100 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3677978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.270
50+
£3.910
300+
£3.550
600+
£3.230
1200+
£2.900
Min: 10 / Mult: 1
0.2µF
650V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3783803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.490
10+
£2.800
50+
£2.780
275+
£2.170
550+
£2.160
More Pricing...
Min: 1 / Mult: 1
0.2µF
200V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.160
Min: 100 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783803RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.780
275+
£2.170
550+
£2.160
1100+
£2.140
Min: 100 / Mult: 1
0.2µF
200V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4587301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.370
10+
£4.730
50+
£4.170
450+
£3.610
900+
£3.540
More Pricing...
Min: 1 / Mult: 1
0.2µF
100V
1210 [3225 Metric]
± 10%
C0G / NP0
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4587301RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.730
50+
£4.170
450+
£3.610
900+
£3.540
1350+
£3.470
Min: 10 / Mult: 1
0.2µF
100V
-
± 10%
C0G / NP0
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4587292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.420
10+
£1.760
50+
£1.560
100+
£1.360
500+
£1.150
More Pricing...
Min: 1 / Mult: 1
0.2µF
25V
1206 [3216 Metric]
± 10%
C0G / NP0
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4676991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.370
10+
£5.560
50+
£5.340
100+
£5.120
200+
£5.020
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676991RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.560
50+
£5.340
100+
£5.120
200+
£5.020
400+
£4.920
Min: 10 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4587292RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.360
500+
£1.150
1000+
£1.100
Min: 100 / Mult: 1
0.2µF
25V
-
± 10%
C0G / NP0
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.970
300+
£1.760
600+
£1.730
1200+
£1.690
Min: 100 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3702874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.320
50+
£5.070
100+
£4.810
200+
£4.690
400+
£4.570
Min: 10 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
3702874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.030
10+
£5.320
50+
£5.070
100+
£4.810
200+
£4.690
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
3783816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.590
10+
£2.170
50+
£1.970
300+
£1.760
600+
£1.730
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4758477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.440
10+
£3.430
50+
£3.040
300+
£2.450
600+
£2.220
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
-
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account