ex VAT

9.3pF SMD MLCC Multilayer Ceramic Capacitors:

19 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2998755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
50V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2997463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0024
Min: 40000 / Mult: 40000
9.3pF
16V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2999084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
100V
0201 [0603 Metric]
± 0.5pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2998424

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
25V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2998756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
50V
0201 [0603 Metric]
± 0.25pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2997833

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0032
Min: 40000 / Mult: 40000
9.3pF
25V
01005 [0402 Metric]
± 0.25pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2997465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0085
Min: 40000 / Mult: 40000
9.3pF
16V
01005 [0402 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2997832

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0047
Min: 40000 / Mult: 40000
9.3pF
25V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2997464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0024
Min: 40000 / Mult: 40000
9.3pF
16V
01005 [0402 Metric]
± 0.5pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2998426

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
25V
0201 [0603 Metric]
± 0.5pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2998425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
25V
0201 [0603 Metric]
± 0.25pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2998757

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0016
Min: 15000 / Mult: 15000
9.3pF
50V
0201 [0603 Metric]
± 0.5pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2999085

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0039
Min: 15000 / Mult: 15000
9.3pF
100V
0201 [0603 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2997834

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0032
Min: 40000 / Mult: 40000
9.3pF
25V
01005 [0402 Metric]
± 0.5pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2997462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.004
Min: 40000 / Mult: 40000
9.3pF
16V
01005 [0402 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2998758

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0054
Min: 15000 / Mult: 15000
9.3pF
50V
0201 [0603 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2999083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0021
Min: 15000 / Mult: 15000
9.3pF
100V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
2997835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0095
Min: 40000 / Mult: 40000
9.3pF
25V
01005 [0402 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.4mm
0.2mm
Wraparound
-55°C
125°C
2998427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0039
Min: 15000 / Mult: 15000
9.3pF
25V
0201 [0603 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account