ex VAT

8.2µF SMD MLCC Multilayer Ceramic Capacitors:

13 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2819803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.530
50+
£0.474
100+
£0.417
500+
£0.403
1000+
£0.388
Min: 10 / Mult: 10
8.2µF
16V
1206 [3216 Metric]
± 20%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
2905847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.396
500+
£0.393
1000+
£0.360
2000+
£0.358
Min: 100 / Mult: 10
8.2µF
10V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
2905847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.511
50+
£0.454
100+
£0.396
500+
£0.393
1000+
£0.360
More Pricing...
Min: 10 / Mult: 10
8.2µF
10V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
2819803RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.417
500+
£0.403
1000+
£0.388
Min: 100 / Mult: 10
8.2µF
16V
1206 [3216 Metric]
± 20%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
4551971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.313
500+
£0.303
1000+
£0.285
2000+
£0.269
Min: 100 / Mult: 10
8.2µF
25V
-
-
-
-
3.2mm
2.5mm
-
-55°C
125°C
-
4551971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.398
50+
£0.356
100+
£0.313
500+
£0.303
1000+
£0.285
More Pricing...
Min: 10 / Mult: 10
8.2µF
25V
1210 [3225 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
3.2mm
2.5mm
Flexible Termination
-55°C
125°C
-
4551951RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.373
500+
£0.345
1000+
£0.295
2000+
£0.278
Min: 100 / Mult: 10
8.2µF
16V
-
-
-
-
3.2mm
1.6mm
-
-55°C
85°C
-
4551951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.410
50+
£0.392
100+
£0.373
500+
£0.345
1000+
£0.295
More Pricing...
Min: 10 / Mult: 10
8.2µF
16V
1206 [3216 Metric]
± 10%
X5R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
85°C
-
2933348

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.303
Min: 2000 / Mult: 2000
8.2µF
6.3V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
2933347

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
£0.275
Min: 8000 / Mult: 8000
8.2µF
10V
1206 [3216 Metric]
± 10%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
2933346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.247
Min: 2500 / Mult: 2500
8.2µF
10V
1206 [3216 Metric]
± 10%
X5R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
85°C
-
2933923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.256
Min: 2000 / Mult: 2000
8.2µF
25V
1210 [3225 Metric]
± 10%
X7R
Flexible Termination (FT-CAP) Series
3.2mm
2.5mm
Flexible Termination
-55°C
125°C
AEC-Q200
3299384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.339
Min: 2000 / Mult: 2000
8.2µF
16V
1206 [3216 Metric]
± 20%
X7R
C Series KEMET
3.2mm
1.6mm
Standard Terminal
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account