ex VAT

56000pF SMD MLCC Multilayer Ceramic Capacitors:

9 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4367099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
£5.160
750+
£5.060
Min: 250 / Mult: 250
56000pF
1kV
3640 [9210 Metric]
± 10%
C0G / NP0
KC-LINK Series
9.3mm
10.2mm
Standard Terminal
-55°C
150°C
AEC-Q200
4367099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£5.160
750+
£5.060
Min: 250 / Mult: 250
56000pF
1kV
3640 [9210 Metric]
± 10%
C0G / NP0
KC-LINK Series
9.3mm
10.2mm
Standard Terminal
-55°C
150°C
AEC-Q200
1759979

RoHS

Reel of 4000
Reel
1+
£12.660
5+
£12.150
Min: 1 / Mult: 1
56000pF
50V
0805 [2012 Metric]
± 10%
X7R
-
2.01mm
1.25mm
SMD
-55°C
125°C
-
1759833

RoHS

Reel of 4000
Reel
1+
£12.810
5+
£12.050
Min: 1 / Mult: 1
56000pF
50V
0603 [1608 Metric]
± 10%
X7R
-
1.6mm
0.85mm
SMD
-55°C
125°C
-
1760110

RoHS

Reel of 10000
Reel
1+
£11.700
5+
£11.300
Min: 1 / Mult: 1
56000pF
10V
0402 [1005 Metric]
± 10%
X5R
-
1.02mm
0.5mm
SMD
-55°C
85°C
-
1759878

RoHS

Reel of 4000
Reel
1+
£12.590
5+
£12.050
Min: 1 / Mult: 1
56000pF
25V
0805 [2012 Metric]
± 10%
X7R
-
2.01mm
1.25mm
SMD
-55°C
125°C
-
1759748

RoHS

Reel of 4000
Reel
1+
£9.480
5+
£8.920
Min: 1 / Mult: 1
56000pF
25V
0603 [1608 Metric]
± 10%
X7R
-
1.6mm
0.85mm
SMD
-55°C
125°C
-
1759856

RoHS

Reel of 4000
Reel
1+
£2.720
5+
£1.820
Min: 1 / Mult: 1
56000pF
16V
0805 [2012 Metric]
± 10%
X7R
MCCA Series
2.01mm
1.25mm
Wraparound
-55°C
125°C
-
1759728

RoHS

Reel of 4000
Reel
1+
£8.790
5+
£8.430
Min: 1 / Mult: 1
56000pF
16V
0603 [1608 Metric]
± 10%
X7R
-
1.6mm
0.85mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account