ex VAT

25pF SMD MLCC Multilayer Ceramic Capacitors:

14 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2627463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0347
100+
£0.0254
500+
£0.0199
1000+
£0.0168
2000+
£0.015
More Pricing...
Min: 10 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
2627463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0199
1000+
£0.0168
2000+
£0.015
4000+
£0.0122
Min: 500 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
2524884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.017
500+
£0.0133
1000+
£0.0112
2000+
£0.0101
More Pricing...
Min: 10 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
2524884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0133
1000+
£0.0112
2000+
£0.0101
4000+
£0.0081
Min: 500 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
4254805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0074
2500+
£0.0066
5000+
£0.0058
10000+
£0.0052
Min: 500 / Mult: 10
25pF
50V
0402 [1005 Metric]
± 5%
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
4254805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.012
100+
£0.0096
500+
£0.0074
2500+
£0.0066
5000+
£0.0058
More Pricing...
Min: 1 / Mult: 1
25pF
50V
0402 [1005 Metric]
± 5%
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
4255192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0175
500+
£0.0131
1000+
£0.0123
2000+
£0.0115
Min: 10 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
CC Series
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
4229461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.217
100+
£0.183
500+
£0.159
1000+
£0.147
2000+
£0.123
More Pricing...
Min: 10 / Mult: 10
25pF
100V
0603 [1608 Metric]
± 2%
C0G / NP0
-
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
4255192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0131
1000+
£0.0123
2000+
£0.0115
Min: 500 / Mult: 10
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
CC Series
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
4229461RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.183
500+
£0.159
1000+
£0.147
2000+
£0.123
4000+
£0.121
Min: 100 / Mult: 10
25pF
100V
0603 [1608 Metric]
± 2%
C0G / NP0
-
1.6mm
0.85mm
Standard Terminal
-55°C
125°C
2521557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0087
Min: 4000 / Mult: 4000
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
3759937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0116
Min: 4000 / Mult: 4000
25pF
50V
0805 [2012 Metric]
± 5%
C0G / NP0
CC Series
2.01mm
1.25mm
Wraparound
-55°C
125°C
3759663

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0105
Min: 4000 / Mult: 4000
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
CC Series
1.6mm
0.85mm
Wraparound
-55°C
125°C
2627119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.005
20000+
£0.004
40000+
£0.0039
Min: 4000 / Mult: 4000
25pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
-
1.6mm
0.85mm
Wraparound
-55°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account