ex VAT

50kV Single Layer Ceramic Capacitors:

13 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2920017

RoHS

Date/Lot Code

Each
1+
£51.040
5+
£47.110
10+
£43.170
20+
£42.310
40+
£41.440
More Pricing...
Min: 1 / Mult: 1
100pF
50kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
1670061

RoHS

Date/Lot Code

Each
1+
£67.320
3+
£64.070
5+
£60.820
10+
£57.570
20+
£55.010
More Pricing...
Min: 1 / Mult: 1
1000pF
50kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
2920019

RoHS

Date/Lot Code

Each
1+
£55.900
3+
£53.730
5+
£51.550
10+
£49.380
20+
£48.800
More Pricing...
Min: 1 / Mult: 1
400pF
50kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
4625517

RoHS

Date/Lot Code

Each
1+
£90.740
5+
£83.620
10+
£76.490
Min: 1 / Mult: 1
1700pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
2990253

RoHS

Date/Lot Code

Each
1+
£56.420
3+
£52.030
5+
£47.630
10+
£43.240
20+
£43.020
More Pricing...
Min: 1 / Mult: 1
560pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
3580746

RoHS

Date/Lot Code

Each
40+
£55.160
Min: 40 / Mult: 40
1000pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
3580747

RoHS

Date/Lot Code

Each
1+
£45.250
3+
£44.870
5+
£42.400
10+
£39.930
20+
£39.380
More Pricing...
Min: 1 / Mult: 1
400pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
3816918

RoHS

Date/Lot Code

Each
1+
£82.040
5+
£76.480
10+
£70.910
Min: 1 / Mult: 1
2100pF
50kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
2990255

RoHS

Date/Lot Code

Each
1+
£81.970
10+
£66.480
20+
£65.150
Min: 1 / Mult: 1
1300pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
2990254

RoHS

Date/Lot Code

Each
40+
£50.320
Min: 40 / Mult: 40
700pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
2990252

RoHS

Date/Lot Code

Each
1+
£43.330
3+
£39.900
5+
£36.470
10+
£33.040
20+
£32.380
More Pricing...
Min: 1 / Mult: 1
200pF
50kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
4066814

RoHS

Date/Lot Code

Each
1+
£66.310
3+
£63.310
5+
£60.320
10+
£57.320
20+
£57.040
More Pricing...
Min: 1 / Mult: 1
700pF
50kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4138992

RoHS

Date/Lot Code

Each
1+
£71.410
3+
£67.300
5+
£63.190
10+
£59.080
20+
£58.360
More Pricing...
Min: 1 / Mult: 1
1300pF
50kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account