ex VAT

Single Layer Ceramic Capacitors:

1,062 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Date/Lot Code

Each
1+
£4.88
5+
£4.11
10+
£3.34
20+
£3.28
40+
£3.20
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
-
105°C
1141795

RoHS

Each
1+
£0.44
10+
£0.31
50+
£0.30
100+
£0.28
200+
£0.27
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1141793

RoHS

Each
5+
£0.23
50+
£0.16
250+
£0.11
500+
£0.10
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860018

RoHS

Date/Lot Code

Each
1+
£0.98
10+
£0.71
50+
£0.67
100+
£0.63
200+
£0.57
More Pricing...
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3289343

RoHS

Date/Lot Code

Each
1+
£1.16
10+
£0.76
50+
£0.70
100+
£0.64
200+
£0.54
More Pricing...
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1835015

RoHS

Each
1+
£0.14
50+
£0.09
100+
£0.06
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3812260

RoHS

Date/Lot Code

Each
1+
£1.16
10+
£0.92
25+
£0.81
50+
£0.78
100+
£0.75
More Pricing...
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3651161

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.20
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812335

RoHS

Date/Lot Code

Each
1+
£0.33
50+
£0.18
100+
£0.15
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
1800pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
4138997

RoHS

Date/Lot Code

Each
1+
£50.73
3+
£47.80
5+
£44.87
10+
£41.94
20+
£41.10
Min: 1 / Mult: 1
850pF
40kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
4209360

RoHS

Date/Lot Code

Each
1+
£0.12
50+
£0.10
100+
£0.08
250+
£0.08
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 10%
SL0
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
10+
£0.93
50+
£0.78
100+
£0.63
500+
£0.55
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176786

RoHS

Each
1+
£1.21
10+
£0.80
50+
£0.67
100+
£0.54
500+
£0.54
Min: 1 / Mult: 1
4700pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176795

RoHS

Date/Lot Code

Each
1+
£2.04
10+
£1.41
50+
£1.20
100+
£0.98
500+
£0.96
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
10+
£0.93
50+
£0.78
100+
£0.63
500+
£0.55
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4334955

RoHS

Date/Lot Code

Each
1+
£45.17
3+
£43.99
5+
£42.82
10+
£41.64
20+
£40.47
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
3430776

RoHS

Each
1+
£0.34
50+
£0.20
100+
£0.14
250+
£0.13
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
680pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3416308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.35
50+
£0.21
100+
£0.14
250+
£0.13
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
5pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.29
50+
£0.18
100+
£0.13
250+
£0.12
500+
£0.12
Min: 1 / Mult: 1
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651167

RoHS

Each
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651169

RoHS

Each
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
22pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.35
50+
£0.21
100+
£0.14
250+
£0.13
500+
£0.12
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
Min: 1 / Mult: 1
270pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1827843

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.20
100+
£0.14
250+
£0.13
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1702656

RoHS

Each
1+
£1.12
10+
£0.92
50+
£0.81
100+
£0.75
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
1pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
1-25 of 1062 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account