ex VAT

Single Layer Ceramic Capacitors:

1,067 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Date/Lot Code

Each
1+
£4.090
5+
£3.720
10+
£3.340
20+
£3.090
40+
£2.910
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
2860018

RoHS

Date/Lot Code

Each
1+
£1.170
10+
£0.512
50+
£0.486
100+
£0.460
200+
£0.421
More Pricing...
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
1141804

RoHS

Each
1+
£0.310
10+
£0.190
50+
£0.175
100+
£0.160
200+
£0.151
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289361

RoHS

Date/Lot Code

Each
1+
£6.950
5+
£5.790
10+
£4.620
20+
£4.250
40+
£3.980
More Pricing...
Min: 1 / Mult: 1
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
105°C
3289366

RoHS

Date/Lot Code

Each
5+
£0.163
50+
£0.0968
250+
£0.0636
500+
£0.0429
1000+
£0.0401
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
85°C
2860027

RoHS

Each
1+
£0.850
10+
£0.511
25+
£0.477
50+
£0.428
100+
£0.396
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3289411

RoHS

Date/Lot Code

Each
1+
£0.274
50+
£0.170
100+
£0.153
250+
£0.141
500+
£0.115
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
3289346

RoHS

Date/Lot Code

Each
1+
£0.931
10+
£0.438
50+
£0.410
100+
£0.382
200+
£0.363
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3651161

RoHS

Date/Lot Code

Each
1+
£0.303
50+
£0.181
100+
£0.120
250+
£0.110
500+
£0.0948
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4209352

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
£0.091
Min: 2000 / Mult: 2000
1000pF
500V
± 20%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
125°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£0.835
50+
£0.701
100+
£0.567
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176795

RoHS

Date/Lot Code

Each
1+
£1.560
10+
£1.090
50+
£0.893
100+
£0.824
500+
£0.755
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£0.835
50+
£0.701
100+
£0.567
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4334955

RoHS

Date/Lot Code

Each
1+
£45.170
3+
£43.990
5+
£42.820
10+
£41.640
20+
£40.470
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
3816891

RoHS

Date/Lot Code

Each
1+
£0.273
50+
£0.164
100+
£0.108
250+
£0.105
Min: 1 / Mult: 1
10pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.310
50+
£0.140
100+
£0.125
250+
£0.119
500+
£0.0948
More Pricing...
Min: 1 / Mult: 1
5pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.274
50+
£0.129
100+
£0.107
250+
£0.104
500+
£0.0925
Min: 1 / Mult: 1
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.303
50+
£0.136
100+
£0.118
250+
£0.109
500+
£0.0912
More Pricing...
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651153

RoHS

Date/Lot Code

Each
1+
£0.266
50+
£0.160
100+
£0.106
250+
£0.103
500+
£0.0946
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.310
50+
£0.186
100+
£0.123
250+
£0.113
500+
£0.105
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651167

RoHS

Date/Lot Code

Each
1+
£0.288
50+
£0.172
100+
£0.114
250+
£0.105
500+
£0.0966
More Pricing...
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651169

RoHS

Date/Lot Code

Each
1+
£0.288
50+
£0.172
100+
£0.114
250+
£0.108
500+
£0.0998
More Pricing...
Min: 1 / Mult: 1
22pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
1141794

RoHS

Date/Lot Code

Each
1+
£0.501
10+
£0.233
50+
£0.222
100+
£0.210
200+
£0.191
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141799

RoHS

Date/Lot Code

Each
1+
£0.271
50+
£0.119
100+
£0.106
250+
£0.0966
500+
£0.0871
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141792

RoHS

Each
5+
£0.325
50+
£0.145
250+
£0.126
500+
£0.105
1000+
£0.0945
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1-25 of 1067 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account