ex VAT

Single Layer Ceramic Capacitors:

50 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Date/Lot Code

Each
1+
£4.88
5+
£4.11
10+
£3.34
20+
£3.28
40+
£3.20
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
2309032

RoHS

Each
1+
£1.48
10+
£1.05
25+
£1.00
50+
£0.96
100+
£0.92
More Pricing...
Min: 1 / Mult: 1
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1650712

RoHS

Each
1+
£5.57
3+
£5.25
5+
£4.94
10+
£4.62
20+
£4.22
More Pricing...
Min: 1 / Mult: 1
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1838760

RoHS

Date/Lot Code

Each
1+
£3.24
10+
£2.36
20+
£2.31
Min: 1 / Mult: 1
4700pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1612166
Each
1+
£0.74
10+
£0.50
100+
£0.40
500+
£0.39
1000+
£0.37
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1650943

RoHS

Date/Lot Code

Each
1+
£1.34
10+
£1.06
25+
£1.00
50+
£0.93
100+
£0.90
More Pricing...
Min: 1 / Mult: 1
10pF
6kV
± 20%
C0G / NP0
9.5mm
Radial Leaded
564R Series
-25°C
105°C
2860032

RoHS

Date/Lot Code

Each
1+
£1.29
10+
£0.87
25+
£0.83
50+
£0.77
100+
£0.71
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
3289355

RoHS

Each
1+
£1.52
10+
£1.05
25+
£1.00
50+
£0.92
100+
£0.89
More Pricing...
Min: 1 / Mult: 1
470pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-30°C
85°C
2860033

RoHS

Date/Lot Code

Each
1+
£2.25
5+
£1.95
10+
£1.64
25+
£1.56
50+
£1.52
More Pricing...
Min: 1 / Mult: 1
3300pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
2860031

RoHS

Date/Lot Code

Each
1+
£2.03
10+
£1.41
100+
£1.24
500+
£1.09
1000+
£1.05
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
± 10%
X7R
9.5mm
Radial Leaded
564R Series
-25°C
85°C
2860025

RoHS

Each
1+
£2.21
10+
£1.08
25+
£1.03
50+
£0.98
100+
£0.95
More Pricing...
Min: 1 / Mult: 1
0.015µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
3289353

RoHS

Each
1+
£1.66
10+
£1.32
25+
£1.27
50+
£1.22
100+
£1.16
More Pricing...
Min: 1 / Mult: 1
100pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
85°C
1612167

RoHS

Date/Lot Code

Each
1+
£2.47
5+
£2.46
10+
£2.18
25+
£2.02
50+
£1.90
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1838759

RoHS

Each
1+
£1.70
10+
£1.17
100+
£0.83
500+
£0.82
1000+
£0.75
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5V
9.5mm
Radial Leaded
564R Series
-25°C
105°C
2860034

RoHS

Date/Lot Code

Each
1+
£3.07
5+
£2.97
10+
£2.87
20+
£2.72
40+
£2.58
More Pricing...
Min: 1 / Mult: 1
0.033µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
85°C
2860013

RoHS

Each
1+
£1.62
10+
£1.38
25+
£1.31
50+
£1.21
100+
£1.14
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
125°C
3812277

RoHS

Date/Lot Code

Each
1+
£4.05
5+
£3.41
10+
£2.77
20+
£2.71
40+
£2.49
More Pricing...
Min: 1 / Mult: 1
0.02µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
125°C
3812274

RoHS

Date/Lot Code

Each
1+
£1.58
10+
£1.29
25+
£1.22
50+
£1.13
100+
£1.06
More Pricing...
Min: 1 / Mult: 1
22pF
6kV
± 20%
U2J
9.5mm
Radial Leaded
564R Series
-25°C
105°C
3812160

RoHS

Date/Lot Code

Each
1+
£1.11
10+
£0.63
50+
£0.56
100+
£0.50
200+
£0.48
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 10%
X7R
9.5mm
Radial Leaded
562R Series
-55°C
125°C
3289354

RoHS

Date/Lot Code

Each
1+
£1.39
10+
£1.05
25+
£1.00
50+
£0.92
100+
£0.89
More Pricing...
Min: 1 / Mult: 1
220pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
85°C
3289348

RoHS

Date/Lot Code

Each
1+
£1.21
10+
£0.84
25+
£0.74
50+
£0.68
100+
£0.63
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
0%, +100%
Z5U
9.5mm
Radial Leaded
562R Series
-55°C
105°C
3812259

RoHS

Date/Lot Code

Each
1+
£3.06
5+
£2.80
10+
£2.60
25+
£2.36
50+
£2.26
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
125°C
3770250

RoHS

Date/Lot Code

Each
1+
£1.68
5+
£1.60
10+
£1.44
25+
£1.36
50+
£1.26
More Pricing...
Min: 1 / Mult: 1
6800pF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
10°C
85°C
2395787

RoHS

Date/Lot Code

Each
1+
£1.57
10+
£1.17
100+
£0.79
500+
£0.79
1000+
£0.70
More Pricing...
Min: 1 / Mult: 1
47pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
105°C
4209350

RoHS

Date/Lot Code

Each
1+
£2.14
5+
£1.87
10+
£1.60
25+
£1.59
50+
£1.57
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account