ex VAT

82pF Single Layer Ceramic Capacitors:

10 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3430849

RoHS

Date/Lot Code

Each
1+
£0.310
50+
£0.186
100+
£0.123
250+
£0.113
500+
£0.105
More Pricing...
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651166

RoHS

Date/Lot Code

Each
1+
£0.259
50+
£0.112
100+
£0.0842
250+
£0.0775
500+
£0.0551
More Pricing...
Min: 1 / Mult: 1
82pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379680

RoHS

Date/Lot Code

Each
1+
£0.282
50+
£0.170
100+
£0.111
250+
£0.0999
500+
£0.0888
More Pricing...
Min: 1 / Mult: 1
82pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651175

RoHS

Date/Lot Code

Each
1+
£0.310
50+
£0.186
100+
£0.132
250+
£0.128
500+
£0.122
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430812

RoHS

Date/Lot Code

Each
1+
£0.140
50+
£0.123
100+
£0.106
Min: 1 / Mult: 1
82pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430811

RoHS

Date/Lot Code

Each
1+
£0.134
Min: 1 / Mult: 1
82pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1835006

RoHS

Each
10+
£0.065
Min: 10 / Mult: 10
82pF
100V
± 2%
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
1835007

RoHS

Each
10+
£0.062
Min: 10 / Mult: 10
82pF
100V
± 2%
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
4379711

RoHS

Date/Lot Code

Each
1000+
£0.058
Min: 1000 / Mult: 1000
82pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379727

RoHS

Date/Lot Code

Each
1000+
£0.076
Min: 1000 / Mult: 1000
82pF
3kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account