ex VAT

2500pF Single Layer Ceramic Capacitors:

7 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612169

RoHS

Each
1+
£7.690
5+
£6.360
10+
£5.020
20+
£4.620
40+
£4.400
More Pricing...
Total:£7.69
Min: 1 / Mult: 1
2500pF
15kV
-20%, +80%
Z5U
19.1mm
Radial Leaded
615R Series
-25°C
105°C
3289356

RoHS

Each
1+
£3.450
5+
£2.610
10+
£1.770
20+
£1.680
40+
£1.630
More Pricing...
Total:£3.45
Min: 1 / Mult: 1
2500pF
7.5kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
564R Series
10°C
85°C
3580748

RoHS

Date/Lot Code

Each
1+
£69.750
10+
£56.520
20+
£55.630
Total:£69.75
Min: 1 / Mult: 1
2500pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
4334950

RoHS

Date/Lot Code

Each
1+
£44.110
3+
£40.800
5+
£37.480
10+
£34.170
20+
£33.490
More Pricing...
Total:£44.11
Min: 1 / Mult: 1
2500pF
20V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
4625516

RoHS

Date/Lot Code

Each
1+
£7.550
5+
£6.570
10+
£5.590
20+
£5.420
40+
£5.240
More Pricing...
Total:£7.55
Min: 1 / Mult: 1
2500pF
10kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
615R Series
-25°C
105°C
3013841

RoHS

Date/Lot Code

Each
1+
£48.420
3+
£45.720
5+
£43.010
10+
£40.310
20+
£39.570
More Pricing...
Total:£48.42
Min: 1 / Mult: 1
2500pF
20V
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3013842

RoHS

Date/Lot Code

Each
40+
£43.780
Total:£1,751.20
Min: 40 / Mult: 40
2500pF
30kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account