ex VAT

2200pF Single Layer Ceramic Capacitors:

50 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3430755

RoHS

Each
1+
£0.243
50+
£0.121
100+
£0.107
250+
£0.104
Total:£0.24
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4176793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.280
50+
£1.050
100+
£0.966
500+
£0.817
More Pricing...
Total:£1.83
Min: 1 / Mult: 1
2200pF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
2395789

RoHS

Each
1+
£1.770
10+
£0.926
100+
£0.893
500+
£0.868
1000+
£0.707
More Pricing...
Total:£1.77
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
-
105°C
1827837

RoHS

Each
1+
£0.130
50+
£0.0729
100+
£0.0555
250+
£0.0497
500+
£0.0439
More Pricing...
Total:£0.13
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1141794

RoHS

Each
1+
£0.501
10+
£0.233
50+
£0.222
100+
£0.210
200+
£0.191
More Pricing...
Total:£0.50
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1141805

RoHS

Each
1+
£0.621
10+
£0.442
50+
£0.381
100+
£0.336
200+
£0.300
More Pricing...
Total:£0.62
Min: 1 / Mult: 1
2200pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
9411798

RoHS

Each
10+
£0.118
100+
£0.046
500+
£0.0377
2500+
£0.0292
5000+
£0.0247
More Pricing...
Total:£1.18
Min: 10 / Mult: 10
2200pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
3289352

RoHS

Each
1+
£1.730
10+
£1.230
25+
£1.160
50+
£1.080
100+
£1.020
More Pricing...
Total:£1.73
Min: 1 / Mult: 1
2200pF
3kV
± 10%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
1827838

RoHS

Each
1+
£0.104
50+
£0.0651
100+
£0.0473
250+
£0.0435
500+
£0.0361
More Pricing...
Total:£0.10
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860059

RoHS

Date/Lot Code

Each
1+
£0.479
50+
£0.226
100+
£0.193
250+
£0.175
500+
£0.157
More Pricing...
Total:£0.48
Min: 1 / Mult: 1
2200pF
1kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3289372

RoHS

Each
1+
£0.740
10+
£0.511
50+
£0.468
100+
£0.435
200+
£0.394
More Pricing...
Total:£0.74
Min: 1 / Mult: 1
2200pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
3430754

RoHS

Each
1+
£0.306
50+
£0.136
100+
£0.121
250+
£0.108
500+
£0.0959
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430785

RoHS

Each
1+
£0.350
50+
£0.156
100+
£0.139
250+
£0.126
500+
£0.112
More Pricing...
Total:£0.35
Min: 1 / Mult: 1
2200pF
2kV
-20%, +80%
E
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430762

RoHS

Each
1+
£0.415
50+
£0.189
100+
£0.169
250+
£0.153
500+
£0.136
More Pricing...
Total:£0.42
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
1838757

RoHS

Date/Lot Code

Each
1+
£1.030
10+
£0.497
100+
£0.439
500+
£0.381
1000+
£0.379
More Pricing...
Total:£1.03
Min: 1 / Mult: 1
2200pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3430773

RoHS

Each
1+
£0.603
50+
£0.290
100+
£0.263
250+
£0.240
500+
£0.216
More Pricing...
Total:£0.60
Min: 1 / Mult: 1
2200pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289422

RoHS

Each
1+
£0.431
10+
£0.172
50+
£0.166
100+
£0.159
200+
£0.152
More Pricing...
Total:£0.43
Min: 1 / Mult: 1
2200pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3812299

RoHS

Each
1+
£0.205
50+
£0.134
100+
£0.0802
250+
£0.0787
500+
£0.0708
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
2200pF
500V
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
-
125°C
3812270

RoHS

Each
1+
£1.480
10+
£1.180
25+
£1.120
50+
£1.030
100+
£0.972
More Pricing...
Total:£1.48
Min: 1 / Mult: 1
2200pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
10°C
-
85°C
3812231

RoHS

Each
5+
£0.185
50+
£0.123
250+
£0.109
500+
£0.0862
1000+
£0.0796
More Pricing...
Total:£0.92
Min: 5 / Mult: 5
2200pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
4176806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.280
50+
£1.160
100+
£1.050
500+
£0.946
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
2200pF
4kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4625532

RoHS

Date/Lot Code

Each
1+
£0.281
50+
£0.143
100+
£0.123
250+
£0.109
500+
£0.0945
More Pricing...
Total:£0.28
Min: 1 / Mult: 1
2200pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
9797181

RoHS

Date/Lot Code

Each
1+
£1.540
10+
£0.728
25+
£0.688
50+
£0.650
100+
£0.610
More Pricing...
Total:£1.54
Min: 1 / Mult: 1
2200pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
10°C
-
85°C
3924600

RoHS

Each
1+
£0.458
50+
£0.188
Total:£0.46
Min: 1 / Mult: 1
2200pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
1606173

RoHS

Date/Lot Code

Each
1+
£0.391
10+
£0.174
25+
£0.162
50+
£0.151
100+
£0.140
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
2200pF
500V
± 10%
Y5P
9.53mm
Radial Leaded
D Series
-30°C
-
85°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account