ex VAT

18pF Single Layer Ceramic Capacitors:

13 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3430818

RoHS

Date/Lot Code

Each
1+
£0.30
50+
£0.18
100+
£0.12
250+
£0.12
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
18pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430835

RoHS

Date/Lot Code

Each
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
18pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
2860007

RoHS

Each
1+
£1.22
10+
£1.00
50+
£0.88
100+
£0.82
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
18pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
4379666

RoHS

Date/Lot Code

Each
1+
£0.30
50+
£0.20
100+
£0.13
250+
£0.12
500+
£0.10
More Pricing...
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379730

RoHS

Date/Lot Code

Each
1+
£0.35
50+
£0.23
100+
£0.14
250+
£0.13
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
18pF
6kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
500+
£0.11
Min: 1 / Mult: 1
18pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430857

RoHS

Each
1+
£0.34
Min: 1 / Mult: 1
18pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
50+
£0.20
100+
£0.14
250+
£0.14
500+
£0.12
Min: 1 / Mult: 1
18pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651153

RoHS

Each
1+
£0.33
50+
£0.14
100+
£0.12
250+
£0.12
500+
£0.09
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1834996

RoHS

Each
10+
£0.15
50+
£0.12
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 10 / Mult: 10
18pF
100V
± 2%
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
1401840

RoHS

Each
500+
£0.06
Min: 500 / Mult: 500
18pF
1kV
-
-
5mm
-
DEA Series
-25°C
125°C
1834997

RoHS

Each
10+
£0.15
50+
£0.12
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 10 / Mult: 10
18pF
100V
± 2%
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
4379717

RoHS

Date/Lot Code

Each
1000+
£0.06
Min: 1000 / Mult: 1000
18pF
3kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account